
Highlights & Details
ISO VOLTCRAFT TK-1000 temperature calibrator
- Precise output signal and highest measurement accuracy
- Simulates 10 different types of thermocouples
- Simulates 4 different types of resistance temperature sensors (RTD)
- Step and ramp functions for fast linearity detection
- Brightness adjustment of the LCD background lighting for easy reading of the measured data
- 200,000 counts
- Store frequently used settings for greater convenience
- Direct current source, range 0 - 1000 mV
- 3-conductor or 4-conductor operation possible (optional test leads necessary)
Technical specifications
ISO standards
- Product type
Calibrator
- Unit of measurement
Temperature
Voltage
- Dim
(L x W x H) 47 x 96 x 193 mm
- Weight
370 g
- Operating voltage
9 V DC
- Width
96 mm
- Height
193 mm
- Length
47 mm
- Power supply
1 x 9 V PP3 battery (included)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2749703 VOLTCRAFT TK-1000 Calibrator Calibrated to (ISO standards) Temperature, Voltage
User & Safety Instructions
User & Safety Instructions 2749703 VOLTCRAFT TK-1000 Calibrator Calibrated to (ISO standards) Temperature, Voltage
Warranty Terms
Warranty Terms 2749703 VOLTCRAFT TK-1000 Calibrator Calibrated to (ISO standards) Temperature, Voltage
Description
Accurate calibration
The VOLTCRAFT TK-1000 is the perfect all-rounder for professional measurement applications. The calibrator simulates ten different types of thermocouples (J, K, T, E, R, S, B, N, Wre325, Wre526) and four different types of resistance temperature sensors (RTD type: Pt100, Pt10, Cu50, Cu100). Step and ramp functions are available for fast linearity detection. In addition, the TK-1000 offers high output and measurement accuracy of up to 0.05% steps.
Working in comfort
The calibrator from VOLTCRAFT has other helpful features for easy and convenient working: This allows you to save frequently used settings and the background lighting of the LC-display can be adjusted individually depending upon the lighting situation at the workplace. The display of the temperature values, which can be displayed in °C as well as in °F. If the device is not used for a longer period of time, it switches off automatically. And if the display indicates a weak battery, it can be replaced easily and comfortably. The delivery includes everything, WAS is required for immediate use: In addition to the calibrator, one pair of test leads, two attachable alligator clips, a 9V battery, the manual as well as a convenient carrying case.
This text is machine translated.
Features
- Thermocouple type J, K, T, e, R, S, B, N, Wre325, Wre526RTD type Pt100, Pt100, Cu50, Cu100Automatic/manual temperature compensationAuto switch-off°C/°F displayDisplay for weak batteryConvenient battery replacement
Scope of delivery
- Calibrator
- 1x test lead pair
- 2x alligator clips
- Carrying case
- 1x 9V-Battery
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











