
Number
Highlights & Details
Switching Mode Triple Output Power Supply 0.8-20 V, 5 A, Max. 100 W
- Number of outputs 3 x
- Output 1 (4 mm safety sockets): 0.8 - 20 V/DC / 0.1 - 5 A
- Output 2 (USB-C® socket): 5 V/DC, 3 A; 9 V/DC, 2 A; 12 V/DC, 1.6 A
- Output 3 (USB-A socket): 5 V/DC / max. 2 A
Technical specifications
- Input voltage: 220-240 V/AC, 50/60 Hz
- Full load input current (230 V/AC): 0.85 A
- Display: 4 digit LCD
- USB power outputs: 1x USB-C® and 1x USB-A
- Control behavior when the load changes 10 to 90% 70 mV 50 mA
- Control behavior when the mains changes ±10% 25 mV 20 mA
- Dimensions (W x H x D) 71 x 165 x 265 mm
- Type
TOPS-3205N
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
100 W
- Interfaces
USB-C
- Features
fanless
- Dim
(L x W x H) 265 x 71 x 165 mm
Manufacturer's standards (no certificate)
- Input voltage
220 V AC
240 V AC
- Weight
2 kg
- Connections
4 mm safety jack
- Output
4 mm socket
- Output voltage (max.)
20 V DC
- Output voltage (min.)
0.8 V DC
- Output voltage 2 (max.)
12 V DC
- Output voltage 2 (min.)
5 V DC
- Output voltage 3 (max.)
5 V DC
- Output voltage 3 (min.)
5 V DC
- Max. output current
5 A
- Output current (min.)
0.1 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
1.6 A
- Output current 3 (max.)
2 A
- Inputs
IEC socket
- Mains control
Software (MCU)
- Width
71 mm
- Height
165 mm
- Length
265 mm
- Residual ripple
< 100 mVpp
- Max. temperature
40 °C
- Min. temperature
5 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089717 VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) 0.8 - 20 0.1 - 5 A 100 W fanless No. of outputs 3 x
User & Safety Instructions 3089717 VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) 0.8 - 20 0.1 - 5 A 100 W fanless No. of outputs 3 x
Warranty Terms
Warranty Terms 3089717 VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) 0.8 - 20 0.1 - 5 A 100 W fanless No. of outputs 3 x
Download
Download 3089717 VOLTCRAFT TOPS-3205N Bench PSU (adjustable voltage) 0.8 - 20 0.1 - 5 A 100 W fanless No. of outputs 3 x
Description
This text is machine translated.
Features
- Open circuit current limiting function
- Automatic cross over CV and CC mode
- 4 digit display of Volt and Amp readings for main output
- Two auxiliary USB outputs
- 2 digit display of Amp meter readings for auxiliary USB outputs
- Coarse & fine voltage and current controls
- Compact slim tower housing
- Collapsible handle
- Output power on/off switch at front panel
- Tracking OVP (output over voltage protection)
- Short circuit, overload and over temperature protection
- Power factor correction (PFC) Passive
- Power factor (passive PFC) >0.68
- Rotary encoder control
Scope of delivery
- Main unit
- Output cable with integrated safety plug and crocodile clips
- USB cable
- AC power cord
- Manual




