
Highlights & Details
Air sensor K-type TP-202
- Sensor type K
- 0 up to 250 °C
- Heating element connector
Technical specifications
- Product type
Air probe
- Sensor type
K
- Temperature reading range (min.)
0 °C
- Temperature reading range (max.)
250 °C
- Dim
(Ø) 0.32 mm
ISO standards
- Connector
Heating element connector
- Weight
0.02 kg
- Cable length
1.00 m
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Temperature reading range
0 up to 250 °C
- Temperature accuracy
2.5 °C
- (Ø)
0.32 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2100639 VOLTCRAFT TP-202 Air probe Calibrated to (ISO standards) 0 up to 250 °C 1.00 m Sensor type K
Information
Information 2100639 VOLTCRAFT TP-202 Air probe Calibrated to (ISO standards) 0 up to 250 °C 1.00 m Sensor type K
Information 2100639 VOLTCRAFT TP-202 Air probe Calibrated to (ISO standards) 0 up to 250 °C 1.00 m Sensor type K
Information 2100639 VOLTCRAFT TP-202 Air probe Calibrated to (ISO standards) 0 up to 250 °C 1.00 m Sensor type K
Warranty Terms
Warranty Terms 2100639 VOLTCRAFT TP-202 Air probe Calibrated to (ISO standards) 0 up to 250 °C 1.00 m Sensor type K
Description
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Scope of delivery
- Air sensor TP-202.
- This text is machine translated.








