
Highlights & Details
Temperature immersion probe K-type TP-208
- Sensor type K
- -100 up to 1000 °C
- With Heating element connector for all common temperature measuring devices
Technical specifications
- Product type
Immersion probe
- Sensor type
K
- Temperature reading range (min.)
-100 °C
- Temperature reading range (max.)
1000 °C
- Dim
(Ø) 6.4 mm
- Probe length
225 mm
ISO standards
- Connector
Heating element connector
- Weight
0.2 kg
- Calibration service
3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.
- Temperature reading range
-100 up to 1000 °C
- Temperature accuracy
2.5 °C
- (Ø)
6.4 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2100660 VOLTCRAFT TP-208 Immersion probe Calibrated to (ISO standards) -100 up to 1000 °C Sensor type K
Information
Information 2100660 VOLTCRAFT TP-208 Immersion probe Calibrated to (ISO standards) -100 up to 1000 °C Sensor type K
Information 2100660 VOLTCRAFT TP-208 Immersion probe Calibrated to (ISO standards) -100 up to 1000 °C Sensor type K
Information 2100660 VOLTCRAFT TP-208 Immersion probe Calibrated to (ISO standards) -100 up to 1000 °C Sensor type K
Warranty Terms
Warranty Terms 2100660 VOLTCRAFT TP-208 Immersion probe Calibrated to (ISO standards) -100 up to 1000 °C Sensor type K
Description
Features
- Tolerance class for thermocouple sensor IEC584
- Type K Class II.
- This text is machine translated.
Scope of delivery
- Immersion sensor TP-208.
- This text is machine translated.









