
Highlights & Details
Table scales TS-5000/1
- Measuring units: g, oz, lb
- Auto power off
- Includes long-life lithium battery
- Battery and overload indicator
Technical specifications
- Weight range
5 kg
- Product type
Letter scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Factory colour
White
- Power supply (details)
1 Lithium battery (CR2032)
- Dim
(L x W x H) 206 x 164 x 19 mm
- Weight resolution
1 g
- Type
Table scale
- Calibratable
Yes
- Weighing plate
Glass
- Width
164 mm
- Height
19 mm
- Length
206 mm
- Type
TS-5000/1
- Features
Calibratable
- Top plate (width)
165 mm
- Top plate (length)
205 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346903 VOLTCRAFT TS-5000/1 Letter scales TS-5000/1 Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powe
Conformity certificate
Conformity certificate 2346903 VOLTCRAFT TS-5000/1 Letter scales TS-5000/1 Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powe
Warranty Terms
Warranty Terms 2346903 VOLTCRAFT TS-5000/1 Letter scales TS-5000/1 Calibrated to (ISO standards) Weight range 5 kg Readability 1 g battery-powe
Description
This text is machine translated.
Features
- Tare function
- Auto power off
- Measuring units (g, oz, lb)
- Battery life and overload indicator
- Long-life lithium battery
Scope of delivery
- Lithium battery
- Instructions for use


