
Highlights & Details
VOLTCRAFT UC-1200W01 USB charging station
- Total power output up to 1200 W, simultaneous power supply for up to 20 devices possible.
- When total output reaches 1200W, the final two ports automatically adjust to 45W each.
- On/off switch and powerful fan
- Integrated protection functions (e.g., overheating protection and short-circuit protection)
- Designed for continuous operation, ideal for industrial, workshop, and commercial use.
- Can be placed on a desk or mounted in a network.
Technical specifications
- Product type
USB charging station
1200 W
- Inputs
PG plug
- No. of outputs
20 x
- Output voltage
5V, 9V, 12V, 15V, 20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Type
UC-1200W01
- Suitable for
AirPods
Android
Apple Watch
iPhone
Notebook
Smartwatch
Tablet
iPad
Nintendo Switch
MacBook
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Dim
(L x W) 290 mm x 255 mm
- Length
290 mm
- Width
255 mm
- Weight
3.3 kg
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3778458 VOLTCRAFT UC-1200W01 USB charging station 1200 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3778458 VOLTCRAFT UC-1200W01 USB charging station 1200 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
Warranty Terms
Warranty Terms 3778458 VOLTCRAFT UC-1200W01 USB charging station 1200 W Power Delivery Black Indoors USB Power Delivery (USB-PD)
Description
Maximum charging power for ten devices
The charging station has 20x USB-C® connectors, each providing a power of 65 W (max.).
Industry-standard construction and assembly
The device is designed for professional use and can be placed either on the desk or firmly mounted with the help of the accompanying mounting plates. Two built-in fans support heat dissipation to maintain a stable operating temperature even under high load.
Intelligent charging technology
Through the support of the protocols PD 2.0/3.0 (PPS), the station automatically adjusts the output voltage in the range of 5 V to 20 V. This allows broad compatibility with modern devices such as MacBook Air, MacBook Pro, various iPad generations and the Nintendo switch.
High safety standard
To protect the connected hardware, the charging station is equipped with a short-circuit protection and overheating protection. A physical on/off switch also allows complete disconnection from the mains when the device is not in use.
Extensive accessory pack
A 3 meter mains cable is included in the delivery, which enables a flexible positioning. In addition, mounting materials consisting of plates, screws and washers are included
Features
- Total power output max. 1200 W, distributable across multiple USB-C® ports or 65 W per individual USB-C® port.
Scope of delivery
- USB-C® charging station
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











