
Number
Highlights & Details
VOLTCRAFT UC-1C1A35W01 Travel charger
- Ultra-compact travel charger with interchangeable plugs in EU, UK, US, CN(Type C, G, A, I)
- Maximum 35 W output to charge two devices simultaneously
- Features the latest GaN-III technology for safer, faster, lighter, and smaller charging.
Technical specifications
- Input: 100–240 V, 50/60 Hz, 800 mA
- USB-C® Programmable Power Supply (PPS): 3.3 V–11 V⎓3 A
- USB-C® PD Output: 5 V⎓3 A 15 W, 9 V⎓3 A 27 W, 12 V⎓2.91 A 35 W, 15 V⎓2.33 A 18 W
- USB-A QC Output: 5 V⎓3 A 15 W, 9 V⎓2 A 18 W, 12 V⎓1.5 A 18 W
- Combined Output: 18 W + 18 W Max
- Compatible with PD and Fast charging.
- Product type
Travel charger
18 W
18 W
- No. of outputs
2 x
- Outputs
1x USB-C®
1x USB-A
- Type
UC-1C1A35W01
- Suitable for
AirPods
iPhone
Smartphone
Tablet
iPad
Universal
- PSU features
incl. Europe adapter
incl. UK adapter
incl. US adapter
Quick charger
- Dim
(L x W x H) 80 x 47 x 46 mm
- Height
46 mm
- Length
80 mm
- Width
47 mm
- Weight
88 g
- Factory colour
Black
- Charging method
Fast Charge
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558544 VOLTCRAFT UC-1C1A35W01 Travel charger 18 W, 18 W 1x USB-C®, 1x USB-A Fast Charge Black incl. Europe adapter, incl. UK ad
Warranty Terms
Warranty Terms 3558544 VOLTCRAFT UC-1C1A35W01 Travel charger 18 W, 18 W 1x USB-C®, 1x USB-A Fast Charge Black incl. Europe adapter, incl. UK ad
Description
Advanced GaN III technology
The integrated GaN-III technology makes possible a particularly light and small design, without making compromises in safety. It ensures faster charging and reduces the heat generation compared to conventional chargers.
Intelligent voltage supply
The device has a programmable power supply (PPS). This function adjusts the output power dynamically to the requirements of the connected end device, supports WAS an efficient charging and prevents overheating of the hardware.
Dual charging with high power
Despite the small size, two devices can be charged at the same time via the USB-C® and the USB-A connection. In single operation, the USB-C® connector delivers up to 2 x 18 W of power, while the USB-A port of up to 18 W provides fast charging of compatible devices.
Maximum travel flexibility
Thanks to the supplied exchangeable plugs for the regions EU, UK, US and CN (type C, G, A, I), this adapter is equipped for worldwide use. The support of a wide input voltage range from 100 to 240 V ensures functionality on different power networks.
This text is machine translated.
Features
- 2 x 18 W fast-speed mini travel charger
- Programmable Power Supply (PPS) prevents overheating
- Ultra-lightweight at only 88 g
- Capable of charging 2 devices simultaneously
- Universal wall-jack supporting 180+ destinations
- Single USB-C® port able to offer 18 W maximum power
- USB Type-A ports compatible with fast Charging 18 W output
Scope of delivery
- Travel charger (black) with USB-C® and USB-A 3.0
- Interchangeable plug EU/UK/US/CN
- Voltcraft manual (printed), DE/EN/FR/NL









