
Highlights & Details
Voltcraft USB charger GaN 20W UC-1C20W02 x 10pcs
- Fast charger with PD3.0 support
- Max. 20W
- 1 x USB-C®
- Supports fast charging for iPhone 8 or later
- iPad mini (4th or later), iPad (8th generation or later),
- iPad Air (3rd generation or later), iPad Pro (2nd generation or later), iPad Pro (4th generation or later)
Technical specifications
- 10 pcs
- Product type
USB charger
20 W
- Inputs
USB-C®
- Input voltage
100-240 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
UC-1C20W02
- Suitable for
iPhone
iPad
Smartphone
Tablet
AirPods
- Suitable for
Universal
iPhone 8, 8 Plus
iPhone X, XS, XS Max
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16 Plus, 16 Pro, 16 Pro Max
iPhone SE
Show more
- PSU features
GaN
- Dim
(L x W x H) 72.45 x 33.6 x 32 mm
- Height
32 mm
- Length
72.45 mm
- Width
33.6 mm
- Weight
48 g
- Factory colour
White
- Used at
Indoors
- Type
Gan
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335158 VOLTCRAFT UC-1C20W02 USB charger 20 W Indoors Max. output current 3 A 1x USB-C® No. of outputs: 1 x GaN 10 pcs
Warranty Terms
Warranty Terms 3335158 VOLTCRAFT UC-1C20W02 USB charger 20 W Indoors Max. output current 3 A 1x USB-C® No. of outputs: 1 x GaN 10 pcs
Description
Features
- 1 x USB-C® port with super-fast charging function
- Supports Power Delivery PD3.0
- Compatible devices: iOS, Android and USB devices
- Lightweight and portable design
- Fast, safe and reliable charging of devices
- Input: 100-240V~50/60Hz
- Output voltage : 5.0±0.25V;9±0.45V;12V±0.6V
- Output current : (PD) 5VDC/3A or 9V2.22A or 12V/1.67A(20W)
- Output Power: 20W Max
- Average active efficiency : 85 %
- Efficiency at low load (10 %) : 83%
- No-load power consumption : 0.1W
Scope of delivery
- 10x USB-C® GaN 20W charger
- Operating manual






