
Number
Highlights & Details
Voltcraft UC-3C1A20W03 travel charging adapter with interchangeable plugs,3 x USB-C®, USB-A, Qi2 and 10000 mAh powerbank, black
- Travel companion: Equipped with 3 interchangeable EU/UK/AU plugs
- Qi2 certified magnetic wireless charger
- Powerbank and dual built-in cable with USB-C cable
- Digital display, LED indicator and stand for Qi charger
- 3 x USB-C® + 1 x USB-A
- Supports fast charging for iPhone 8 or later
- iPad mini (4th or later), iPad (8th generation or later),
- iPad Air (3rd generation or later), iPad Pro (2nd generation or later), iPad Pro (4th generation or later)
Technical specifications
- Input 100-240 V, 50/60 Hz, 0.5 A
- USB-C® PD 5 V = 3 A / 9 V = 2 A / 12 V = 1.5 A (18 W)
- Output in charging mode: 5 V = 3 A (total 15 W)
- Power bank output:
- USB-C® PD 5 V = 2.4 A / 9 V = 2.22 A / 12 V = 1.67 A (20 W)
- USB QUICK CHARGE 5 V = 2.4 A / 9 V = 2 A / 12 V = 1.5 A (18 W)
- Qi2 wireless 15 W
- Cable output:
- USB-C® PD 5 V = 3 A / 9 V = 2.22 A / 12 V = 1.67 A (20 W)
- USB-C® 5 V = 3 A (15 W)
- Total output: Cable + USB-C® + USB + Wireless 5 V = 3 A (15 W)
- Product type
Travel charger
20 W
- Inputs
Plug-in
- Input voltage
100-240 V
- No. of outputs
4 x
- Outputs
1x USB-A
3x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
UC-3C1A20W03
- Suitable for
iPad
iPhone
PS3
Tablet
Smartphone
- Suitable for
Travel
- PSU features
Wireless charger
- Dim
(L x W x H) 84 x 82 x 32.6 mm
- Height
32.6 mm
- Length
84 mm
- Width
82 mm
- Weight
269 g
- Cable length
Dual USB-C cable : 8 cm (short) and 28cm (long)
- Factory colour
Black
- Used at
Indoors
- Charging method
Fast Charge
Power Delivery
- Capacity (mAh, Ah)
10000 mAh
- Plastic free packaging
Plastic-free packaging
23319
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3335334 VOLTCRAFT UC-3C1A20W03 Travel charger 20 W 1x USB-A, 3x USB-C® Fast Charge, Power Delivery Black Indoors Wireless charge
Security datasheet
Security datasheet 3335334 VOLTCRAFT UC-3C1A20W03 Travel charger 20 W 1x USB-A, 3x USB-C® Fast Charge, Power Delivery Black Indoors Wireless charge
Warranty Terms
Warranty Terms 3335334 VOLTCRAFT UC-3C1A20W03 Travel charger 20 W 1x USB-A, 3x USB-C® Fast Charge, Power Delivery Black Indoors Wireless charge
Description
Thanks to the changeable plug it fits almost every socket worldwide. Three USB-C® ports allow simultaneous charging of multiple devices at high speed. The compact size and light weight make it the perfect companion while traveling.
This text is machine translated.
Features
- Dual built-in USB-C cable & cable length: 8cm (short) and 28cm (long)
- Input: AC 100-240V/50/60Hz 0.5A
- Charger mode: 5V 3A output (total 15W)
- USB-C: PD20W output, PD 18W input
- USB-A Output: 18W
- Cable output:
- USB-C 1: PD20W
- USB-C 2: 15W
- USB-C PD: 5V=3A, 9V=2A, 12V=1.5A(18 W);
- Charger mode Output: 5V=3A (15W Total):
- Power bank Output:
- USB-C PD: 5V=2.4A, 9V=2.22A, 12V=1.67A(20 W)
- USB-A: 5V=2.4A, 9V=2A, 12V=1.5A (18 W)
- Powerbank battery capacity 3.7V=10000mAh
- qi2 Wireless Output : 15W, 7.5W, 10W, 5W
- Cable Output:Type-C PD: 5V=3A, 9V=2.22A, 12V=1.67A(20 W);
- USB-C: 5V=3A(15W)
- Total Output: Cable + Type-C+ USB + Wireless: 5 V=3 A(15W);
- Average active efficiency: 80.7%
- Efficiency at low load (10 %): 70.4%
- No-load power consumption: 0.2W
Scope of delivery
- Travel USB charger
- 3x interchangeable plugs
- Instruction manual














