
Highlights & Details
Voltcraft USB-charger 62W UC-4ACX002
- With 3x USB-A & 1x USB-C charging ports
- Supports Power Delivery technology
- Supports fast charging for iPhone 8 or above
Technical specifications
- Supports Power Delivery technology
- Over current protection
- Short circuit protection
- Product type
USB charger
62 W
- Inputs
Europlug
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V
- No. of outputs
4 x
- Outputs
1x USB-C®
3x USB-A
- Output voltage
5 V DC
- Output current (max.) - rounded
3.4 A
- Max. output current
3400 mA
- Type
UC-4ACX002
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 103.3 x 30.6 x 72.3 mm
- Height
72.3 mm
- Length
103.3 mm
- Width
30.6 mm
- Cable length
152 cm
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- Type
3x USB-A & 1x USB-C charging ports
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348949 VOLTCRAFT UC-4ACX002 USB charger 62 W 1x USB-C®, 3x USB-A Power Delivery White Indoors
User & Safety Instructions 2348949 VOLTCRAFT UC-4ACX002 USB charger 62 W 1x USB-C®, 3x USB-A Power Delivery White Indoors
Warranty Terms
Warranty Terms 2348949 VOLTCRAFT UC-4ACX002 USB charger 62 W 1x USB-C®, 3x USB-A Power Delivery White Indoors
Description
This text is machine translated.
Features
- Over current protection
- Short circuit protection
- Color: white
Scope of delivery
- 1x USB charger
- 1x AC power cable
- 1x Manua







