
Number
Highlights & Details
VOLTCRAFT UC-5W01 USB charger
- Power supply - USB - 5 watt
- Color: White
- Output connector type: USB
Technical specifications
- Product type
USB charger
5 W
- Input voltage
100-240 V/50 - 60 Hz
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
1 A
- Max. output current
1 A
- Max. output current per channel
1 A
- Type
UC-5W01
- Suitable for
Universal
- Suitable for
USB-Geräten. Kleingeräten
- PSU features
Automatic range selector
- Dim
(L x W x H) 37 x 85 x 24 mm
- Height
24 mm
- Length
37 mm
- Width
85 mm
- Weight
42 g
- Factory colour
White
- Used at
Indoors
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3593940 VOLTCRAFT UC-5W01 USB charger 5 W 1x USB-A White Indoors
User & Safety Instructions
User & Safety Instructions 3593940 VOLTCRAFT UC-5W01 USB charger 5 W 1x USB-A White Indoors
Warranty Terms
Warranty Terms 3593940 VOLTCRAFT UC-5W01 USB charger 5 W 1x USB-A White Indoors
Description
Compact design for maximum flexibility
With a low weight of only 42 g and a narrow width of 37 mm, the charger can be easily accommodated in any socket strip or bag. The housing is dimensioned such that neighboring slots usually remain free.
Efficient use of energy
The power supply convinces through an average active efficiency of 85.0 %. Even in the standby mode it shows with a power consumption of only 0.1 W extremely economic, WAS minimizes the operating costs with permanent connection to the power grid.
International area of application
Thanks to the wide input voltage range from 100 to 240 V, the device can be operated on different power supplies worldwide. It is therefore a practical companion for international projects or business trips.
This text is machine translated.
Features
- Main voltage: AC 100-240 V (50/60 Hz)
- Supply voltage: 5 V
- Maximum electrical current: 1 A
- Power output: 5 watt
- Average active efficiency : 85.2 %
- Efficiency at low load (10 %) : 79.7 %
- No-load power consumption : 0.1 W
Scope of delivery
- USB Charger




