
Number
Highlights & Details
VOLTCRAFT UC-70W001 USB charger
- Fast charger with PD3.2 support
- Max 70W
- 2 x USB-C® 1 x USB-A
- Supports fast charging for all iPhone 8 and above
- iPad mini (from 4th generation), iPad (from 8th generation),
- iPad Air (3rd generation and later), iPad Pro (2nd generation and later), iPad Pro (4th generation and later) and Macbook
Technical specifications
- Product type
USB charger
70 W
- Inputs
Europlug
- Input voltage
100 - 240 V AC
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V/3 A
9 V/3 A
12 V/3 A
15 V/3 A
20.6 V/3.4 A
- Output current (max.) - rounded
3.4 A
- Max. output current
3.4 A
- Type
UC-70W001
- Suitable for
Tablet
Notebook
MacBook
MacBook Neo
Universal
Smartphone
Mac Mini
Nintendo Switch
PS5
- Suitable for
Universal
- PSU features
GaN
- Dim
(L x W x H) 60 x 98 x 29 mm
- Height
29 mm
- Length
60 mm
- Width
98 mm
- Weight
124 g
- Factory colour
White
- Used at
Indoors
- Charging method
Fast Charge
USB PD 3.2
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3758225 VOLTCRAFT UC-70W001 USB charger 70 W 1x USB-A, 2x USB-C® Fast Charge, USB PD 3.2 White Indoors GaN
User & Safety Instructions
User & Safety Instructions 3758225 VOLTCRAFT UC-70W001 USB charger 70 W 1x USB-A, 2x USB-C® Fast Charge, USB PD 3.2 White Indoors GaN
Warranty Terms
Warranty Terms 3758225 VOLTCRAFT UC-70W001 USB charger 70 W 1x USB-A, 2x USB-C® Fast Charge, USB PD 3.2 White Indoors GaN
Description
Efficient energy supply for business
The VOLTCRAFT UC-70W001 USB quick charger offers a maximum power supply of 70 W and Power delivery (PD) 3.2 for professional use. Two USB-C® and one USB-A-connection enable the simultaneous charging of several terminals - reliable power supply in the daily continuous operation. In multi-port mode, the performance is split intelligently: With simultaneous use of USB-C1 and USB-C2 a maximum of 45 W + 20 W (total 65 W) is available. If all three ports are occupied in parallel, USB-C1 delivers up to 45 W, while USB-C2 and USB-A share a maximum of 15 W (total power 60 W).
Universal compatibility and energy efficiency
The VOLTCRAFT UC-70W001 supports cross-platform iOS, Android and standard USB devices. The quick charging function is optimized for Apple hardware, including MacBooks, iPhone (from generation 8) as well as various iPad models (iPad from 8 onwards. Gen., mini starting from 4. Gen., Air from 3. Gen., Pro starting from 2. G.). A wide-range input of 100 - 240 V (50/60 Hz) ensures worldwide operational readiness. With an average active efficiency of 86.6 % and 71.7 % at low load (10 %) the power supply works especially resource-saving: The power consumption in idle without load is only 0.20 W.
Technical specifications of the outputs
The voltage and output currents adapt flexibly to the requirements of the connected hardware: USB-C1 / USB-C2: 5 V DC / 3 A (MAX. 15 W), 9 V DC / 3 A (MAX. 27 W), 12 V DC / 3 A (MAX. 36 W), 15 V DC / 3 A (MAX. 45 W) AND 20 V DC / 3.4 A (MAX. 70 W). USB-a: 5 V DC / 3 a (max. 15 W), 9 V DC / 2 a (max. 18 W), 12 V DC / 1.5 a (max. 18 W) and a variable range of 3.3–11 V / 2 a (max. 22 W).
This text is machine translated.
Features
- Compatible devices: iOS, Android and USB devices
- Lightweight and portable design
- Fast, safe and reliable charging of devices
- Input: 100-240V~50/60Hz
- USB-C1/C2:5.0V DC 3.0A Max.15.0W
- 9.0V DC 3.0A Max.27.0W
- 12.0V DC 3.0A Max.36.0W
- 15.0V DC 3.0A Max.45.0W
- 20.6V DC 3.4A Max.70.0W
- USB-C1 AVS : PD 3.2 Max current 3.4A
- USB-C1/C2(PPS): 3.3-11.0VdC, 5.0A 55.0W Max.
- USB-A : 5.0V DC 3.0A Max.15.0W
- 9.0V DC 2.0A Max.18.0W
- 12.0V DC 1.5A Max.18.0W
- 3.3-11V 2A(22W Max)
- USB-C1+USB-C2: 45W + 20W (65.0W Max)
- USB-C1+ (USB-C2+USB-A) 45W+15W (60W Max)
- Average active efficiency : 86.60%
- Efficiency at low load (10 %) : 71.7%
- No-load power consumption : 0.20W
Scope of delivery
- USB charger







