
Number
Highlights & Details
Voltcraft Kitchen Thermometer 3 in 1 UKT-100
- Insertion measurement
- Non-contact IR reading
- Built-in LED flashlight
- IP65 dust and splash-proof
Technical specifications
- Measuring range: temperature: -40 to +200 °C
- IR Emissivity 0.95 Fixed
- IR optics: 4:1
- Product type
Probe thermometer
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
280 °C
- Sample rate
500 m s
- Sensor type
Immersion probe
- Basic accuracy
1.5 %
- Accuracy ± °C
2 °C
- Dim
(W x H) 38 mm x 140 mm
- Resolution (temperature)
0.1 °C
- Features
LED torch
Non-contact IR reading
IP65
- Probe length
75 mm
- Weight
50 g
- Temperature reading range
-40 up to 280 °C
- Width
38 mm
- Height
140 mm
- Power supply (details)
2x AAA battery
- Resolution
0.1 °C
- Temperature range
-40 to +280 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1233683 VOLTCRAFT UKT-100 Probe thermometer Temperature reading range -40 up to 280 °C LED torch, Non-contact IR reading, IP65
User & Safety Instructions
User & Safety Instructions 1233683 VOLTCRAFT UKT-100 Probe thermometer Temperature reading range -40 up to 280 °C LED torch, Non-contact IR reading, IP65
Conformity certificate
Conformity certificate 1233683 VOLTCRAFT UKT-100 Probe thermometer Temperature reading range -40 up to 280 °C LED torch, Non-contact IR reading, IP65
Warranty Terms
Warranty Terms 1233683 VOLTCRAFT UKT-100 Probe thermometer Temperature reading range -40 up to 280 °C LED torch, Non-contact IR reading, IP65
Description
This text is machine translated.
Features
- Fold-out penetration probe
- Switchable LED lighting
- LC display
- Auto switch-off
- °C/°F readings
- High/Low-Temperaturalarme adjustable.
Scope of delivery
- Batteries
- User manual.



