
Number
Highlights & Details
Voltcraft UM5/1 200 Environmental Meter
- 5-in-1: Sound Level Meter, Light Meter, Humidity & Temperature Meter, and CFM/CMM Thermo-Anemometer
- 5 Meters work simultaneously
- Large LCD with backlight
- Display Sound, Light, Type K Temperature, Humidity & Temperature, plus Air velocity & Air Flow simultaneously
- USB interface
Technical specifications
- Sound level reading: 30 -130 dBA, 0.1 dB resolution, frequency response 31.5 Hz - 8 kHz, accuracy ±3.5 dB
- Luxmeter: 0 - 20000 Lux, 0.1, 1, 10 Lux resolution
- Humidity: 0- 100 %rH, 0.1%rH resolution, accuracy: ± 3.5 %rH
- Anemometer: 0.40 - 30.00 m/s, accuracy ± 3%
- Product type
Type K adapter
- Max. temperature
1372 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 50 x 62 x 259 mm
- Display (details)
LCD
- Resolution (temperature)
0.1 °C
- Features
5-in-1 multifunction environmental tester
- Weight
282 g
- Calibration range
Humidity
Wind speed
Temperature
SPL
- Width
62 mm
- Height
259 mm
- Length
50 mm
- Power supply
9 V battery (1x), included
- Min. temperature
-200 °C
- Type
UM5/1 200
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2149778 VOLTCRAFT UM5/1 200 5-in-1 multifunction environmental tester USB and PC-Software Calibrated to: Manufacturer's standard
User & Safety Instructions
User & Safety Instructions 2149778 VOLTCRAFT UM5/1 200 5-in-1 multifunction environmental tester USB and PC-Software Calibrated to: Manufacturer's standard
User & Safety Instructions 2149778 VOLTCRAFT UM5/1 200 5-in-1 multifunction environmental tester USB and PC-Software Calibrated to: Manufacturer's standard
Conformity certificate
Conformity certificate 2149778 VOLTCRAFT UM5/1 200 5-in-1 multifunction environmental tester USB and PC-Software Calibrated to: Manufacturer's standard
Warranty Terms
Warranty Terms 2149778 VOLTCRAFT UM5/1 200 5-in-1 multifunction environmental tester USB and PC-Software Calibrated to: Manufacturer's standard
Download
Download 2149778 VOLTCRAFT UM5/1 200 5-in-1 multifunction environmental tester USB and PC-Software Calibrated to: Manufacturer's standard
Description
The Sound Level meter
The sound level meter can be used to measure noise in factories, schools, offices, homes...etc.
The Light meter
The light meter is used to measure luminance in the field. It is fully cosine corrected for the angular incidence of light.
The Humidity / Temperature meter
The humidity meter uses a semiconductor sensor and Temperature meter. It uses the Type-K thermocouple.
The CFM/CMM Thermo-Anemometer
The Thermo-Anemometer is suitable for use in a wide variety of applications, including plant maintenance operations, environmental analysis, fume hood testing, and HVAC system assessments.
USB interface
The meters measured data transfer to the computer via a USB interface (USB to UART Bridge Controller). The data displays and saves through PC software.
Features
- Low battery indication
- Max, Min and AVG measurement
- Auto Power Off mode (Sleep mode)
- 4-digit display
- Selectable units: °C/°F, m/s, km/h, ft/min, knots, mph.
Scope of delivery
- Environmental meter
- Type-K temperature probe
- Humidity + Temperature probe
- Wind cover
- Anemo probe
- Light detector probe
- PC software CD
- USB cable
- Tripod
- 1 x 9 V battery
- Carrying bag
- User manual














