
Number
Highlights & Details
Voltcraft USB-charger USB-90 with USB-C™ power delivery
- dual USB charger 1x USB-C™ power delivery 90 W, 1x USB A.Extremely small and compact design5/9/12/15/20 V / 4.5 A
Technical specifications
- Output voltage/current/power usb-C™ power delivery:5 V/DC / max. 3 A / max. 15 W9 V/DC/ max. 3 A / max. 27 W12 V/DC / max. 3 A / max. 36 W15 V/DC / max. 3 A / max. 45 W20 V/DC / max. 4.5 A / max. 90 WOutput voltage/current/power USB-A:5 V/DC / max. 2.4 A / max. 12 W
- Product type
USB charger
- Type
USBC-90
- Output
USB-C® plug
USB-A
90 W
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Output voltage
5 V DC
20 V DC
- Output voltage range
5/9/12/15/20 V
- Output current (max.) - rounded
4.5 A
- Max. output current
4.5 A
- Output current (low)
2.4 A
- Output current (high)
4.5 A
- Dim
(L x W x H) 150 x 67 x 26 mm
- Length
150 mm
- Width
67 mm
- Height
26 mm
- Weight
548 g
- Factory colour
Black (matt)
- PSU features
USB Power Delivery (USB-PD)
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2484525 VOLTCRAFT USBC-90 USB charger 90 W 5 V DC, 20 V DC 4.5 A
User & Safety Instructions
User & Safety Instructions 2484525 VOLTCRAFT USBC-90 USB charger 90 W 5 V DC, 20 V DC 4.5 A
Warranty Terms
Warranty Terms 2484525 VOLTCRAFT USBC-90 USB charger 90 W 5 V DC, 20 V DC 4.5 A
Description
Features
- Overload protection
- Short-circuit-proof.
- USB-C™ cable: supports Power Delivery (PD) specifications, recharges up to 90 W USB-C™ enabled devices
- USB-A with smart charging IC for auto detection
- Compatible with most notebook computers, smartphones, tablets, new Macbook Air/Macbook Pro (15"), iPad Pro/iPad Air/iPad mini, etc.
Scope of delivery
- 1 x Notebook charger
- 1 x Power cord
- 1 x Manual










