
Highlights & Details
Multi-functional charger V-Charge 100 Duo
- 2 charging outputs
- Efficient charging your batteries
- Intuitive operation.
Technical specifications
- Type
V-Charge 100 Duo
- Operating voltage
11 - 18 V / DC
100 - 240 V / AC
- Max. charging capacity
100 W
- Charging current (max.)
10 A
- Max. discharge power
10 W
- Discharge current
5 A
- Charging slots
2
- Connector system
4 mm
- Balancer plug-in
XH
- Dim
(L x W x H) 143 x 115 x 63 mm
- Height
63 mm
- Length
143 mm
- Width
115 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Manufacturer part #
1388391
- Operating voltage
12 V
230 V
- Weight
1000 g
- Product type
Scale model multifunction charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1388391 VOLTCRAFT V-Charge 100 Duo Scale model multifunction charger 12 V, 230 V 10 A
Conformity certificate
Conformity certificate 1388391 VOLTCRAFT V-Charge 100 Duo Scale model multifunction charger 12 V, 230 V 10 A
Warranty Terms
Warranty Terms 1388391 VOLTCRAFT V-Charge 100 Duo Scale model multifunction charger 12 V, 230 V 10 A
Download
Download 1388391 VOLTCRAFT V-Charge 100 Duo Scale model multifunction charger 12 V, 230 V 10 A
Download 1388391 VOLTCRAFT V-Charge 100 Duo Scale model multifunction charger 12 V, 230 V 10 A
Description
The V-Charge 200 Duo multifunction charger has been designed for a wide range of rechargeables, making it an ideal allrounder for all ambitious model makers. Also lets you select battery type and charging/discharging settings individually. The charger can be powered both by 11-18 V DC and by 100V-240V mains using the built-in power supply unit. At home, when travelling, or at the airport, V-Charge 200 Duo is always a perfect choice.
Features
- Different charging programmes
- Optimized Software
- Storage of charge/discharge profiles
- Terminal voltage control
- LiPo meter
- Automatic limitations of the charge current.
- Capacity limit
- Temperature monitoring using temperature sensors
- Limitation of charging time.
Scope of delivery
- Battery charger
- Power cord
- 2 x XH adapter
- 2 charging cables with T-plug
- Software CD
- User manual.

















