
Highlights & Details
Voltcraft AC/DC Charger V-Charge 200 Duo, AC 2 X 50 W, DC 2 X 100 W, 10A, 6S
- 200 W
- AC / DC dual input
- Terminal Voltage Control
- Battery checker
Technical specifications
- - Two USB Ports for PC Control & Firmware Upgrade
- - Delta-peak sensitivity (NiMH/NiCd)
- - Internal Independent Balancer
- - Optional Temp. Sensor
- - Battery capacity Limit
- - Fast Mode
- Product type
Scale model battery charger
- Operating voltage
110 - 240 V
11 - 18 V / DC
- Matching rechargeable battery
Li-ion
LiFePO
LiHV
LiPolymer
- Max. charging capacity
200 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
10 A
- Max. discharge power
20 W
- Discharge current
5.0 A
- Charging slots
2
- Connector system
T connectors
- Balancer plug-in
XH
- Dim
(L x W x H) 145 x 64 x 105 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
485 g
- Manufacturer part #
VC-11335925
- Charger features
Discharger function
Battery temperature monitoring
- Width
64 mm
- Height
105 mm
- Length
145 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267185 VOLTCRAFT V-Charge 200 Duo Scale model battery charger 10 A Li-ion, LiFePO, LiHV, LiPolymer Discharger function, Battery
Warranty Terms
Warranty Terms 2267185 VOLTCRAFT V-Charge 200 Duo Scale model battery charger 10 A Li-ion, LiFePO, LiHV, LiPolymer Discharger function, Battery
Description
The Voltcraft AC/DC charger with quick charging function is a real power package with a power of up to 200 watts. It has two USB ports for controlling via a PC and for firmware updates. With up to ten storage profiles, data can be both stored and loaded. At the same time, the charger automatically monitors the supply voltage as well as the battery status and the LCD display is equipped with a blue background lighting. Another practical feature: Only 1 click is necessary to reset the charger to the factory settings. The package includes both the charger and the power cord, as well as two H-adapter cables and two T-plugs on banana plugs.
This text is machine translated.
Features
- Power Distribution
- Individual cell balancing (charge & discharge)
- Data storage (10 profiles in memory)
- Two USB ports for PC control & firmware upgrades
- Delta-peak sensitivity (NiMH/NiCd)
- Internal independent balancer
- Optional temp. sensor
- Li-ion, LiPo, LiFe and LiHv
- Data storage/load
- Discharger/Cycle
- Input power monitor
- Storage mode
- Battery capacity limit
- Fast mode
- No external discharge mode
Scope of delivery
- Charger
- Power cord
- 2 x XH adapter cable
- 2x T-plug to banana cable
- CD Manual




