
Highlights & Details
V-Charge 200 Duo Multifunction Charger
- 2 charging outputs
- Max. charging current: 10A
- Suitable for LiPo rechargeables
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
12 V
230 V
- Operating voltage
11 - 18 V / DC
100 - 240 V / AC
- Matching rechargeable battery
Lead-acid
NiMH
NiCd
LiPolymer
Li-ion
LiHV
Lead-acid calcium
- Max. charging capacity
200 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Charging current (max.)
10 A
- Max. discharge power
30 W
- Discharge current
5 A
- Charging slots
2
- Connector system
4 mm
- Balancer plug-in
XH
- Dim
(L x W x H) 170 x 205 x 56 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
1300 g
- Manufacturer part #
1539603
- Width
205 mm
- Height
56 mm
- Length
170 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1539603 VOLTCRAFT V-Charge 200 Duo Scale model multifunction charger 12 V, 230 V 10 A Lead-acid, NiMH, NiCd, LiPolymer, Li-ion,
Information
Information 1539603 VOLTCRAFT V-Charge 200 Duo Scale model multifunction charger 12 V, 230 V 10 A Lead-acid, NiMH, NiCd, LiPolymer, Li-ion,
Warranty Terms
Warranty Terms 1539603 VOLTCRAFT V-Charge 200 Duo Scale model multifunction charger 12 V, 230 V 10 A Lead-acid, NiMH, NiCd, LiPolymer, Li-ion,
Description
Features
- High-quality aluminium enclosure
- LC display
- Easy-to-operate user interface
- Soft-touch buttons
- Built-in fan
- Built-in balancers
- Variety of charging/discharging settings
- Also suitable for LiHV batteries
- LiPo meter
- Temperature probe jacks
Scope of delivery
- Battery charger
- Power cord
- DC cable
- 2x charging cables with T connectors
- 2x XH balancer adapter board
- User manual (CD).






