
Highlights & Details
Charger V-CHARGE ECO LiPo 4000
- For 2-4 LiPo cells
- 4 A charging current
Technical specifications
- Type
V-CHARGE ECO LiPo 4000
- Product type
Scale model battery charger
- Operating voltage
230 V
115 V
- Operating voltage
100 - 240 V
- Matching rechargeable battery
LiPolymer
- Max. charging capacity
50 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
4
- Charging current (max.)
4 A
- Discharge current
300 mA
- Charging slots
1
- Balancer plug-in
XH
- Dim
(L x W x H) 98 x 98 x 36 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
2
- Weight
278 g
- Manufacturer part #
1406443
- Width
98 mm
- Height
36 mm
- Length
98 mm
Documents & Downloads
Datasheet
Datasheet 1406443 VOLTCRAFT V-Charge Eco LiPo 4000 Scale model battery charger 230 V, 115 V 4 A LiPolymer
User & Safety Instructions
User & Safety Instructions 1406443 VOLTCRAFT V-Charge Eco LiPo 4000 Scale model battery charger 230 V, 115 V 4 A LiPolymer
Conformity certificate
Conformity certificate 1406443 VOLTCRAFT V-Charge Eco LiPo 4000 Scale model battery charger 230 V, 115 V 4 A LiPolymer
Warranty Terms
Warranty Terms 1406443 VOLTCRAFT V-Charge Eco LiPo 4000 Scale model battery charger 230 V, 115 V 4 A LiPolymer
Description
The V-CHARGE ECO offers classic-style plug & play an easy-to-use battery charger for Lipo batteries.
Simply connect the rechargeable battery, mains plug in the socket and wait until the battery is fully charged - done! It's as easy as it gets.
Features
- 4 LEDs to display the charging status
- Built-in power supply.
Scope of delivery
- Battery charger
- Power cable
- User manual.






