
Highlights & Details
Charger V-CHARGE ECO NiMh 3000
- Charging current 3A
- For 1 - 8 NiXX cells
Technical specifications
- Type
V-CHARGE ECO NiMh 3000
- Product type
Scale model battery charger
- Operating voltage
230 V
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
NiMH
NiCd
- Max. charging capacity
35 W
- Suitable for (no. of NiCd/NiMH batteries) (max.)
8
- Charging current (max.)
3 A
- Charging slots
1
- Connector system
Tamiya socket
- Dim
(L x W x H) 117 x 72 x 40 mm
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Weight
175 g
- Manufacturer part #
1413030
- Width
72 mm
- Height
40 mm
- Length
117 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1413030 VOLTCRAFT V-Charge Eco NiMh 3000 Scale model battery charger 230 V 3 A NiMH, NiCd
Conformity certificate
Conformity certificate 1413030 VOLTCRAFT V-Charge Eco NiMh 3000 Scale model battery charger 230 V 3 A NiMH, NiCd
Warranty Terms
Warranty Terms 1413030 VOLTCRAFT V-Charge Eco NiMh 3000 Scale model battery charger 230 V 3 A NiMH, NiCd
Description
The V-CHARGE ECO offers classic-style plug & play an easy-to-use battery charger for NiCd/NIMH batteries.
Simply connect the rechargeable battery, mains plug in the socket and wait until the battery is fully charged - done! It's as easy as it gets.
Features
- Short-circuit proof
- Overload protection
- LED charging status indication
Scope of delivery
- Battery charger
- Power cord
- User manual (CD).







