
VOLTCRAFT VC 100er Fuse Multimeter fuse (Ø x L) 6.35 mm x 31.8 mm 10 A 600 V AC, 600 V DC Quick response -F- Content 1 p
Number
Highlights & Details
VOLTCRAFT VC 100er Fuse Spare fuse for VC131, VC151, VC171, VC191, 10 A/600 V, Φ6.35×32mm
- Nominal current: 10 A
- Nominal voltage: 600 V AC, 600 V DC
Technical specifications
- Product type
Multimeter fuse
- Nominal voltage
600 V AC
600 V DC
- Dim
(Ø x L) 6.35 mm x 31.8 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Breaking capacity
10k A
- Release characteristics
Quick response -F-
- Length
31.8 mm
- (Ø)
6.35 mm
- Content
1 pc(s)
- Type
VC 100er Fuse
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2986629 VOLTCRAFT VC 100er Fuse Multimeter fuse (Ø x L) 6.35 mm x 31.8 mm 10 A 600 V AC, 600 V DC Quick response -F- Content 1 p
User & Safety Instructions
User & Safety Instructions 2986629 VOLTCRAFT VC 100er Fuse Multimeter fuse (Ø x L) 6.35 mm x 31.8 mm 10 A 600 V AC, 600 V DC Quick response -F- Content 1 p

