
Number
Highlights & Details
FPPS 5-5W Plug power supply
- Extremely energy efficient
- 5 V/DC Output voltage
- 1000 mA
- 5 W
- DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
1000 mA
- Output voltage
5 V DC
- Output current (max.) - rounded
1 A
- Output
5.5/2.1 coaxial connector
5 W
- Dim
(L x W x H) 68.4 x 38.7 x 68.4 mm
- Connection
5.5/2.1 coaxial connector
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
86 g
- Cable length
1.80 m
- Width
38.7 mm
- Height
68.4 mm
- Length
68.4 mm
- Type
FPPS 5-5W
- Type
Mains adaptor
- Type
Synchronised
- Input voltage
100 - 240 V AC
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264174 VOLTCRAFT VC-11320870 Mains PSU (fixed voltage) 5 V DC 1000 mA 5 W
Conformity certificate
Conformity certificate 2264174 VOLTCRAFT VC-11320870 Mains PSU (fixed voltage) 5 V DC 1000 mA 5 W
Warranty Terms
Warranty Terms 2264174 VOLTCRAFT VC-11320870 Mains PSU (fixed voltage) 5 V DC 1000 mA 5 W
Description
Features
- Stabilised output voltage.
- Protection against short-circuit, over-voltage and overload
- Eco-design requirements, standby-consumption<0.1 W .
- Approximately 1.8 m long connection cable.
- Hollow plugs 5.5/2.1;
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.













