
Number
Highlights & Details
FPPS 9-7.2W Plug power supply
- Extremely energy efficient
- 9 V/DC output voltage
- Output current max. 800 mA
- 7.2 W Power
- DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Max. output current
800 mA
- Output voltage
9 V DC
- Output current (max.) - rounded
800 mA
- Output
5.5/2.1 coaxial connector
- Input voltage
100 V AC
240 V AC
7.2 W
- Dim
(L x W x H) 68 x 39 x 68 mm
- Connection
5.5/2.1 coaxial connector
- No. of outputs
1 x
- EuP Status
Level VI
- Cable length
1.80 m
- Width
39 mm
- Height
68 mm
- Length
68 mm
- Type
FPPS 9-7.2W
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264176 VOLTCRAFT VC-11320880 Mains PSU (fixed voltage) 9 V DC 800 mA 7.2 W
User & Safety Instructions 2264176 VOLTCRAFT VC-11320880 Mains PSU (fixed voltage) 9 V DC 800 mA 7.2 W
Warranty Terms
Warranty Terms 2264176 VOLTCRAFT VC-11320880 Mains PSU (fixed voltage) 9 V DC 800 mA 7.2 W
Description
This text is machine translated.
Features
- Stabilised output voltage.
- Protection against short-circuit, over-voltage and overload
- Eco-design requirements, standby-consumption<0.1 W .
- Approximately 1.8 m long connection cable.
- Hollow plugs 5.5/2.1;
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.






