
Number
Highlights & Details
Plug power supply FPPS 6-6W
- Highly energy efficient
- 6 V/DC output voltage
- For consumers up to max. 1.0 A
- 6.0 W power
- DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
1.0 A
- Output voltage
6 V DC
- Output current (max.) - rounded
1 A
- Output
5.5/2.1 coaxial connector
- Input voltage
100 V AC
240 V AC
6.0 W
- Dim
(L x W x H) 68 x 39 x 68 mm
- No. of outputs
1 x
- EuP Status
Level VI
- Weight
86 g
- Cable length
1.80 m
- Width
39 mm
- Height
68 mm
- Length
68 mm
- Type
FPPS 6-6W
- Type
Mains adaptor
- Type
Synchronised
- Input voltage
100 - 240 V AC
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2265887 VOLTCRAFT VC-11329435 Mains PSU (fixed voltage) 6 V DC 1.0 A 6.0 W
User & Safety Instructions
User & Safety Instructions 2265887 VOLTCRAFT VC-11329435 Mains PSU (fixed voltage) 6 V DC 1.0 A 6.0 W
Conformity certificate
Conformity certificate 2265887 VOLTCRAFT VC-11329435 Mains PSU (fixed voltage) 6 V DC 1.0 A 6.0 W
Warranty Terms
Warranty Terms 2265887 VOLTCRAFT VC-11329435 Mains PSU (fixed voltage) 6 V DC 1.0 A 6.0 W
Description
Features
- Stabilised output voltage.
- Protection against short-circuit, over-voltage and overload
- Eco-design requirements, standby-consumption < 0.1 W.
- Approximately 1.8 m long connection cable.
- Hollow plugs 5.5/2.1
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.













