
Highlights & Details
LX-80 Lux meter
- Measuring range 0 - 200,000 Lux (20.000 Fc)
- Measured in: Lux / FC
- Large LCD display (35 x 30 mm)
Technical specifications
- Product type
Lux meter
- Reading type
Light intensity
ISO standards
- Dim
(L x W x H) 48 x 27 x 220 mm
- Display
Digital
- Weight
135 g
- Features
Suitable for LED lighting
- Illuminance reading range
0.0 - 200000 lx
- Illuminance reading range (max.)
200000 lx
- Illuminance reading range (min.)
0.0 lx
- Illuminance reading accuracy
4 %
- Width
27 mm
- Height
220 mm
- Length
48 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049112 VOLTCRAFT VC-13101385-ISO Lux meter Calibrated to (ISO standards) 0.0 - 200000 lx
User & Safety Instructions
User & Safety Instructions 3049112 VOLTCRAFT VC-13101385-ISO Lux meter Calibrated to (ISO standards) 0.0 - 200000 lx
Warranty Terms
Warranty Terms 3049112 VOLTCRAFT VC-13101385-ISO Lux meter Calibrated to (ISO standards) 0.0 - 200000 lx
Description
This text is machine translated.
Features
- REL measuring function
- Data holding function
- Max/Min/Avg value function
- Auto switch-off
- Battery warning message
- Withstands falls from heights of up to 1 m.
- IP54
Scope of delivery
- measuring instrument
- Carrying case
- 3x AAA batteries
- User manual




