
Number
Highlights & Details
LX-80 Lux meter
- Measuring range: 0 - 200,000 Lux (20,000 Fc)
- Measuring unit: Lux / Fc
- Large LCD display (35 x 30 mm)
Technical specifications
- Product type
Lux meter
- Reading type
Light intensity
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 48 x 27 x 220 mm
- Display
Digital
- Weight
135 g
- Features
Suitable for LED lighting
- Illuminance reading range
0.0 - 200000 lx
- Illuminance reading range (max.)
200000 lx
- Illuminance reading range (min.)
0.0 lx
- Illuminance reading accuracy
4 %
- Width
27 mm
- Height
220 mm
- Length
48 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2620277 VOLTCRAFT VC-13101385 LX-80 Lux meter 0.0 - 200000 lx
User & Safety Instructions
User & Safety Instructions 2620277 VOLTCRAFT VC-13101385 LX-80 Lux meter 0.0 - 200000 lx
Warranty Terms
Warranty Terms 2620277 VOLTCRAFT VC-13101385 LX-80 Lux meter 0.0 - 200000 lx
Description
This text is machine translated.
Features
- REL measuring mode
- Data hold
- Max/Min/Average function
- Auto power off function
- Low battery indicator
- Drop-proof to 1 metre
- IP54
Scope of delivery
- Meter
- Carrying bag
- 3x AAA batteries
- User manual







