
Number
Highlights & Details
VOLTCRAFT VC-15D Flex current clamp 10 mA - 10,000 A CAT IV 600 V CAT III 1000
- CAT IV 600 V / CAT III 1000 V
- 6000 counts
- 10 mA to 10000A
- Frequency response (ACA): 45 Hz - 500 Hz
- Opening range of current clamps 1100 mm
- Measurement types: AC/DC voltage, resistance, continuity, frequency, AC current, inrush
- True RMS
Technical specifications
- Product type
Clamp meter
- Amperage reading range AC (max.)
10000 A
- Power supply (details)
AAA x 3, 4.5 V
- Height
33 mm
- Width
58 mm
- Length
145 mm
- Weight
258 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC
- Type
VC-15D
- Dim
(L x W x H) 145 x 58 x 33 mm
- Opening range of current clamps
1100 mm
- Max. frequency
30 kHz
- Features
Flexible
- Basic accuracy
2 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3500058 VOLTCRAFT VC-15D Clamp meter CAT III 1000 V, CAT IV 600 V
User & Safety Instructions
User & Safety Instructions 3500058 VOLTCRAFT VC-15D Clamp meter CAT III 1000 V, CAT IV 600 V
Warranty Terms
Warranty Terms 3500058 VOLTCRAFT VC-15D Clamp meter CAT III 1000 V, CAT IV 600 V
Description
This text is machine translated.
Features
- AC/DC voltage measurement: up to 1000 V
- Current range: up to 10000 A (auto ranging for each level)
- 6000 A inrush current measurement
- Capable of withstanding a 1000 V (30 KVA) energy impact
- Sampling rate: 3 times/s
- Data hold function
- Backlight
Scope of delivery
- Clamp meter
- 3x AAA batteries
- 1x test leads pair
- User manual








