
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
3
5% = € 0.41
€ 7.14
5
8% = € 0.58
€ 6.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Rechargeable Li-ion battery 3.6 V 3400 mAh with cable and PCM
- 3.6 V
- 3400 mAh
Technical specifications
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Lithium
- Dim
(Ø x H) 18.55 mm x 65.25 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3400 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
2 A
- Terminal voltage
2.65 V
- Discharge current (max.)
13 A
- Continuous discharge
8 A
- Height
65.25 mm
- (Ø)
18.55 mm
- Weight
52 g
- Content
1 pc(s)
- Type
VC-18650PCM
- Rechargeable
Yes
- Integrated surge protection
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3313975 VOLTCRAFT VC-18650PCM Non-standard battery (rechargeable) 18650 Cable Lithium 3.6 V 3400 mAh 1 pc(s)
Security datasheet
Security datasheet 3313975 VOLTCRAFT VC-18650PCM Non-standard battery (rechargeable) 18650 Cable Lithium 3.6 V 3400 mAh 1 pc(s)
Description
Scope of delivery
- Rechargeable Li-ion battery












