
VOLTCRAFT VC 191 Fuse Multimeter fuse (Ø x L) 5 mm x 20 mm 600 mA 600 V AC, 500 V DC Quick response -F- Content 1 pc(s)
Number
Highlights & Details
VOLTCRAFT VC 191 Fuse Spare Fuse for VC191, 600 mA/600 V, Φ5×20 mm
- Nominal current: 600 mA
- Nominal voltage: 600 V AC, 500 V DC
Technical specifications
- Product type
Multimeter fuse
- Nominal voltage
600 V AC
500 V DC
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
600 mA
- Nominal current - rounded value
600 mA
- Breaking capacity
5k A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- Type
VC 191 Fuse
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2986628 VOLTCRAFT VC 191 Fuse Multimeter fuse (Ø x L) 5 mm x 20 mm 600 mA 600 V AC, 500 V DC Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2986628 VOLTCRAFT VC 191 Fuse Multimeter fuse (Ø x L) 5 mm x 20 mm 600 mA 600 V AC, 500 V DC Quick response -F- Content 1 pc(s)

