
Highlights & Details
Set consisting of VOLTCRAFT VC195 digital multimeter and VOLTCRAFT MLSET-100 test lead maintenance
- VOLTCRAFT VC195 Digital Multimeter
- CAT III 600V
- 60000 counts
- True RMS
- Automatically Range selection
- Built-in torch and display backlighting
- Non-contact voltage testing
- 600 V high-voltage fuses
- VOLTCRAFT MLSET-100 test lead maintenance
- CAT III 1000 V/CAT IV 600 V 10 A 4 mm plug PVC 1.2 m test leads (red and black), nickel-plated
- CAT III 1000 V/CAT IV 600 V 5 A IC alligator clip terminal with red and black 4 mm plugs
- 4 mm safety test clips, CAT IV 600 V CAT III 1000 V 5 A, (red and black)
- CAT III 1000 V/CAT IV 600 V 5 A IC-Test terminal with hooks and red and black 4-mm-plugs
- Alligator clip, CAT IV 600 V CAT III 1000 V 10 A (red and black)
- CAT III 1000 V 10 A 4 mm probe extension (red and black)
- Probe 10 A nickel-plated (red and black)
Technical specifications
- Auto-V LoZ (automatic AC/DC voltage) 0.1 - 600 V
- CERTIFICATION EN 61010-1, EN IEC 61010-2-033, EN IEC 61326-1, 61326-2-2
- Operating temperature 0 to +40 °C
- Storage temperature -10 to +50 °C
- Permissible for air humidity ≤75% rF (0 to +30 °C) and ≤50% rF (+30 to +40 °C)
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.0001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.0001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01Ω - 40MΩ
- Reading range - capacity
1 nF -10000 µF
- Frequency reading range
0.01 Hz - 50 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.4 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V block
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
289 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC195+MLSet-100
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Reading frequency
3 Hz nominal
- Features
incl. testing cable
Continuity tester
LoZ
- Interfaces
Alligator clip
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779691 VOLTCRAFT VC-195 multimeter with MLSet-100 test leads and case
Warranty Terms
Warranty Terms 3779691 VOLTCRAFT VC-195 multimeter with MLSet-100 test leads and case
Description
VOLTCRAFT VC195 Digital Multimeter
The VOLTCRAFT hand multimeter VC 195 is your multimeter with absolute TOP design in the compact VC 100 series.
Impedance (LoZ) switching
The lower internal resistance of the measuring device in this switch position reduces the measuring deviations due to stray and ghost voltages.
Automatic AC / DC detection
In the switch position LoZ, switching between direct and alternating voltage takes place automatically
Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Silent Mode
Beep tones can be deactivated
Razor-sharp display
Impressive, clear EBTN display in Heller-environment as well as also when dark. With 5.6 cm (2.2 inch) display screen diagonal, all numbers and symbols are displayed much larger, thus avoiding measuring errors.
Flexible test leads
A two-layer, two-colored silicone sleeve with wear indicator provides for highest flexibility and pleasant working.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with the built-in LED light.
Contact-free voltage detection
An NCV sensor is integrated in the front of the casing. The electromagnetic field that occurs with a cable under voltage is detected. This allows you to find e.g. the position that would lead to an interruption in the case of a pinched extension cable. Through the insulation.
Exact measured value through True RMS Real-effective value measurement
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Removable protective caps
The measuring tips are protected against accidental contact. If necessary, a protective cap can be removed, in order to measure in luster terminals, for example.
Connection for clip-on ammeter adapter
The separately available current clamp adapter VC-515 extends the range of functions for measuring high currents up to 1000 A AC/DC. The multimeter has therefore its own switch position. The value can be read in ampere without conversion.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
VOLTCRAFT MLSET-100 test lead maintenance
VOLTCRAFT MLSET-100 test lead set with industrial roll-bag and professional test equipment for maintenance (13-pieces)
The VOLTCRAFT MLSET-100 is a modular accessory system, whose composition has been specifically designed for the high requirements of industrial maintenance, maintenance and measurement troubleshooting. In addition to highly flexible silicone test leads, the system includes a specific range of safety test probes and terminals according to the latest industrial test standards.
The accompanying premium roll bag optimizes the workflow in mobile field use. Two built-in quick-access compartments allow loose, time-saving storage of cables and adapters. The semi-transparent front segments allow the content to be visually inspected at any time, minimizing WAS unproductive search times. An additional, separate zipped case secures sensitive small parts such as micro fuses. The generous interior layout grows with the tasks of the technician and offers sufficient capacity for the integration of further measuring equipment.
This text is machine translated.
Features
- VOLTCRAFT VC195 Digital Multimeter
- AC/DC voltage measurement
- AC/DC readings up to 10 A.
- Resistance measurement
- Capacitance testing
- Frequency measurement
- Diode test
- Acoustic continuity test
- Low-pass filter (V/AC)
- LoZ function (low impedance V/AC)
- Max-/Min-Function.
- Reference value settings
- Hold function
- Low-battery indicator
- Robust casing with protective rubber coating.
- Auto power-off.
- AutoVolt (select DC/AC voltage automatically)
- Supports AC/DC current measurement with external clamp-on ammeter
- VOLTCRAFT MLSET-100 test lead maintenance
- Optimized for industrial maintenance: Matched composition for quick troubleshooting of control cabinets, industrial plants and machinery
- Maximum protection in B2B environment: Heavy-duty roll bag made of extremely durable, wear-resistant industrial fabric to protect against mechanical wear and dirt
- Time saving through quick-access shaking compartments: Two permanently integrated, semi-transparent compartments make the complex sorting in rigid rubber loops unnecessary
- Expandable dust volume: Flexibly adjustable lock mechanism provides additional space for existing measuring accessories or compact hand-held digital multimeters
- Extensive safety kit: Includes CAT III 1000 V / CAT IV 600 V components (VOLTCRAFT MSK-135, MSK-120, MSK-116, MSK-118, MSL-510)
Scope of delivery
- Multimeters
- 9 V batteries
- 1 pair test leads
- User manual.
- 2x Highly flexible silicone test leads (1.2 m, red/black)
- 2x Measuring tip extension 200 mm (VOLTCRAFT MSL-510)
- 2x curved safety alligator clips (VOLTCRAFT MSK-135)
- 2 x safety clip probes (VOLTCRAFT MSK-120, red/black)
- 2x Large alligator clips (VOLTCRAFT MSK-116) 2x alligator clips (VOLTCRAFT MSK-118)
- 1x durable industrial roll bag with transparent quick-access compartments

























