
VOLTCRAFT VC 200er Fuse Multimeter fuse (Ø x L) 5 mm x 20 mm 2.5 A 700 V AC, 500 V DC Quick response -F- Content 1 pc(s)
Number
Highlights & Details
VOLTCRAFT VC 200er Fuse Spare fuse for VC232/VC252/VC272/VC292, 2.5 A/700 V, Φ5×20 mm
- Nominal current: 2.5 A
- Nominal voltage: 700 V AC, 500 V DC
Technical specifications
- Product type
Multimeter fuse
- Nominal voltage
700 V AC
500 V DC
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Breaking capacity
5k A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Content
1 pc(s)
- Type
VC 200er Fuse
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2986627 VOLTCRAFT VC 200er Fuse Multimeter fuse (Ø x L) 5 mm x 20 mm 2.5 A 700 V AC, 500 V DC Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2986627 VOLTCRAFT VC 200er Fuse Multimeter fuse (Ø x L) 5 mm x 20 mm 2.5 A 700 V AC, 500 V DC Quick response -F- Content 1 pc(s)

