
Number
Highlights & Details
VC-23
- CAT III 600 V, insulation class 2
- 6000 counts, negative LCD
- Real-time measurements
- True RMS
- Automatic range selection
- Non-contact voltage detection (NCV)
- ISO-calibrated
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
600 mA
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
600 mA
- Reading range - resistance
0 Ω to 60 MΩ
- Reading range - capacity
10 nF to 99 mF
- Frequency reading range
10 Hz to 100 kHz
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz to 1 kHz (sine wave); 50 to 60 Hz (all waves) Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
129 mm
- Width
32 mm
- Length
65 mm
- Weight
130 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-23
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 65 x 32 x 129 mm
- Temperature reading range (max.)
760 °C
- Temperature reading range (min.)
20 °C
- Features
ISO calibration
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394371 VOLTCRAFT VC-23 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 3394371 VOLTCRAFT VC-23 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 6000
Description
Intel intelligent contactless measurement of electrical fields (NCV)
The electrical field strength is shown in the traffic light principle. Green stands for weak fields, yellow for medium-strong fields and red for very high field strengths. At the same time an acoustic signal sounds.
This text is machine translated.
Features
- Measurement of AC / DC voltages
- Measurement of alternating currents (frequency / cycle times)
- Measures DC currents
- Resistance measurements
- Capacity measurements
- Diode measurements
- Continuity testing
- Temperature measurements
- Data hold function
- Battery charge indicator
- Auto switch-off
Scope of delivery
- Digital multimeter
- 2x AAA battery
- Test conductor (1 pair)
- Temperature sensor
- Temperature adapter
- User manual








