
Highlights & Details
VC-310 AC clamp meter
- CAT II 600V, CAT III 300V
- Compact and robust
- 1 mA - 200 A AC.
- Averaged readings
Technical specifications
- Product type
Clamp meter
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
200 A
- Basic accuracy
2.5 %
- Frequency range
50/60 Hz
- Height
158 mm
- Width
60 mm
- Weight
150 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Current reading
AC
- Type
VC-310
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 60 mm x 158 mm
- Opening range of current clamps
16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1307542 VOLTCRAFT VC-310 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Conformity certificate
Conformity certificate 1307542 VOLTCRAFT VC-310 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 1307542 VOLTCRAFT VC-310 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Clamp meter for no-break current readings
The clamp meter enables non-contact AC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.













