
Number
Highlights & Details
VC-335 AC/DC Digital Mini Clamp Multimeter
- CAT II 600 V, CAT III 300 V
- AC/DC readings up to 200 A
Technical specifications
- Voltage reading range DC (min.)
0.001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- Reading range - capacity
0.001 nF - 20 mF
- Temperature
-40 to +1000 ºC °C
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Frequency range
45 - 400 Hz
- Power supply (details)
2x AAA battery
- Height
175 mm
- Width
60 mm
- Length
34 mm
- Weight
152 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-335
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 34 x 60 x 175 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Opening range of current clamps
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1419512 VOLTCRAFT VC-335 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions 1419512 VOLTCRAFT VC-335 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Conformity certificate
Conformity certificate 1419512 VOLTCRAFT VC-335 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 1419512 VOLTCRAFT VC-335 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
Features
- Standard reading: AC/DC voltage
- AC/DC
- Resistance
- Capacitance
- Temperature
- Frequency
- Acoustic continuity tester
- Diode testing
- Non-contact AC voltage testing
- Selectable display backlighting
- DC/A zero reset option
- Automatic swtich-off (selectable)
- Hold function
- Battery change indicator.
Scope of delivery
- 2 safety test leads with removable CAT III caps
- Wire probe with banana jack (K-type, -40 to +230°C)
- Batteries
- Bag
- User manual.















