
Number
Highlights & Details
AC/DC current clamp VC-337
- CAT II 600V, CAT III 300V
- True RMS // 4000 Counts
- First Slim Clamp Meter in the market - Simpifies measuring small and tight cabinet.
- AC/DC current measurement up to 40A
- Compact and robust
Technical specifications
- NCV
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
40 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
40 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.1 nF - 100 µF
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Power supply (details)
2x AAA battery
- Height
182 mm
- Width
51 mm
- Weight
134 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-337
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 51 mm x 182 mm
- Opening range of current clamps
5.5 mm
- Basic accuracy
0.8
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2106542 VOLTCRAFT VC-337 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2106542 VOLTCRAFT VC-337 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
Information
Information 2106542 VOLTCRAFT VC-337 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 2106542 VOLTCRAFT VC-337 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2106542 VOLTCRAFT VC-337 Clamp meter Digital CAT III 300 V, CAT II 600 V Display (counts): 4000
Description
In between
With the specially shaped, narrow jaw jaw, tightly wired cables in control cabinets can be easily accessed. With conventionally shaped pliers, the cable to be measured must usually be pulled out of the cable duct. Not so with the VOLTCRAFT VC-337. The simply passes through between adjacent lines.
Slotted hole for more flexible working
The measuring opening has a diameter of 5.5mm. Cables up to 6mm² can be tapped. The pliers offer a very good compromise between the size of the clamp jaw and the safety class with appropriate insulation. The pliers can also be set at an angle. The shape of the opening makes it possible.
Quick and efficient tapping with cable stopper
The open clamp has a stop. Therefore, cables cannot get too deep into the clamp jaw.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Clamp meter for no-break current readings
The clamp meter enables non-contact AC and DC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Scope of delivery
- 2 x safety test leads
- Batteries
- Bag
- User manual




















