
Highlights & Details
"VC-340 AC/DC MINI CLAMP-ON AMMETER"
- AC/DC current measurement up to 300 A
- CAT III 600 V
- TrueRMS (True root mean square)
Technical specifications
- Current probe opening: max. 22 mm (Ø)
- Voltage supply: 2x 1.5 V button cell batteries (LR44)
- Measuring category: CAT III 600 V
- Degree of contamination: 2
- Measuring range direct current A/DC: 0.01 A - 300.00 A
- Measuring range alternate current A/AC: 0.01 A - 300.00 A
- Dimensions (L x W x H): 147 x 60 x 31 mm
- Weight: approx. 140 g
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
300 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
300 A
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Frequency range
50 - 400 Hz
- Power supply (details)
2 button cells (LR44)
- Height
147 mm
- Width
60 mm
- Length
32 mm
- Weight
140 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Current reading
AC/DC
- Type
VC-340
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 32 x 60 x 147 mm
- Opening range of current clamps
25 mm
Documents & Downloads
Datasheet
Datasheet 1405094 VOLTCRAFT VC-340 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1405094 VOLTCRAFT VC-340 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 6000
Warranty Terms
Warranty Terms 1405094 VOLTCRAFT VC-340 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 6000
Description
Automatic AC/DC-current detection
The measuring device detects whether it is direct or alternating voltage and automatically selects the correct measurement function. If necessary, you can also be selected manually.
Switchable low-pass filter (LPF)
In the case of digital controlled motors are used for measuring unwanted, aufmodulierte control signals are ignored. During the measurement, only the value of the alternating current below 160 Hz.
Start-up current measurement (Inrush)
The inrush function captures the starting current in the first 100 ms. The measuring process in this mode of operation, from 5 A/AC is started automatically. The determined starting current remains on the display.
Contact-free AC voltage detection
With the NCV function automatically detects the pliers contact-less, whether on a power cable available mains voltage. Also makes detecting cable breaks easy.
Easy to operate
The measurement functions can use a rubberized keypad simply operated with the thumb. Despite the small dimensions can be operated with gloves.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- LC display with 6000 counts and display light
- Automatic deactivation: approx. 20 minutes, can be deactivated
- HOLD function
- ZERO function (zero adjustment)
- Alternating current A/AC with LPF function / Inrush function
- Non-contact alternating voltage detector (NCV)
Scope of delivery
- Current clamp
- Bag
- 2x LR44 batteries
- Operating instructions









