
Highlights & Details
VC-523 SE CLIP-ON AMMETER AC/DC
- CAT III 600V
- 4000 counts
- True RMS
- 8 reading types: current, voltage, resistance, temperature, capacity, frequency, continuity test, diode test
- Incl. work area lighting
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 - 40 MΩ
- Reading range - capacity
10 pF - 4000 µF
- Frequency reading range
0.001 Hz - 10 kHz
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
50 - 400 Hz
- Power supply (details)
3 x AAA battery
- Height
70 mm
- Width
209 mm
- Length
35 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-523 SE
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 35 x 209 x 70 mm
- Opening range of current clamps
32 mm
Documents & Downloads
Datasheet
Datasheet 2139578 VOLTCRAFT VC-10697890 Clamp meter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2139578 VOLTCRAFT VC-10697890 Clamp meter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 2139578 VOLTCRAFT VC-10697890 Clamp meter Digital CAT III 600 V Display (counts): 4000
Information
Information 2139578 VOLTCRAFT VC-10697890 Clamp meter Digital CAT III 600 V Display (counts): 4000
Information 2139578 VOLTCRAFT VC-10697890 Clamp meter Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 2139578 VOLTCRAFT VC-10697890 Clamp meter Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2139578 VOLTCRAFT VC-10697890 Clamp meter Digital CAT III 600 V Display (counts): 4000
Description
Quick and easy reading of DC and AC current of up to 400A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
Multimeter functions
The device reads voltage, frequency, temperature, capacity and resistance with automatic range selection and come with diode and acoustic continuity testing. In addition, meter allows contact-less voltage testing (NCV).
High-contrast 4000 counts display
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers regardless of where the decimal mark is placed.
Pressing the Hold button requires only one hand.
The Hold button has been placed on the right side of the meter, pressing it just needs your thumb. Always leaves your other hand free.
Work area lighting
The meter features a bright built-in LED with a lens that can be turned on to light up the area directly in front of the meter.
Anti-slip coating
The Voltcraft VC-523 stays where it has been placed. No accidental sliding off slanted surfaces thanks to an anti-slip rubber-coating.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Prepped for PFPSs
The enclosure features a standard thread that enables attachment to straps or safety harnesses. This prevents the tool from dropping when working at heights.
Temperature reading included
The clamp meter comes with a temperature reading function using K-type thermocouple probes. The included air temperature sensor can be swapped with any Voltcraft K-type thermocouple probe to determine the temperature of as mixtures, fluids or surfaces (760°C max).
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- Data Hold function
- Auto switch-off
- Pulse width readings
- Functions: current, voltage, resistance, temperature, capacitance, and frequency readings. Continuity test, diode test.
- Non-contact voltage testing (NCV)
- ZERO function
Scope of delivery
- VC-523 clamp meter
- Safety test leads
- K-type thermocouple probe (-20 to +230 °C)
- K-type probe adapter
- Bag
- 3x AAA battery (1.5V)
- User manual









