
Highlights & Details
Voltcraft VC-533 AC/DC Clamp Meter
- CAT III 600 VAC
- 6000 counts
- True RMS
- 8 reading types: current, voltage, resistance, temperature, capacity, frequency, continuity test, diode test
- Incl. work area lighting
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
1000 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
100 pF - 6000 µF
- Frequency reading range
0.001 Hz - 10 kHz
- Temperature
-20 °C - 1000 °C
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 100 Hz
- Power supply (details)
3x AAA battery
- Height
78 mm
- Width
237 mm
- Length
40 mm
- Weight
328 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-533
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 40 x 237 x 78 mm
- Opening range of current clamps
37 mm
Documents & Downloads
Datasheet
Datasheet 1693354 VOLTCRAFT VC-533 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1693354 VOLTCRAFT VC-533 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 1693354 VOLTCRAFT VC-533 Clamp meter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 1693354 VOLTCRAFT VC-533 Clamp meter Digital CAT III 600 V Display (counts): 6000
Information
Information 1693354 VOLTCRAFT VC-533 Clamp meter Digital CAT III 600 V Display (counts): 6000
Information 1693354 VOLTCRAFT VC-533 Clamp meter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 1693354 VOLTCRAFT VC-533 Clamp meter Digital CAT III 600 V Display (counts): 6000
Description
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
Multimeter functions
The device reads voltage, frequency, temperature, capacity and resistance with automatic range selection and come with diode and acoustic continuity testing. In addition, meter allows contact-less voltage testing (NCV).
High-contrast display with 6000 Counts and backlit controls
Easily readable display in all light conditions. This model tops any common clamp meters used in badly lit electrical enclosures. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed. In addition, buttons as well as the legend for rotary switch position illuminated.
Bar graph display
Pulsating measured values are with the bar graph display particularly clearly indicated.
Hold button perfectly with thumb accessible
The Hold button is used for storing, if during the measurement, the display does not read it. This button is placed ergonomically at the position of the thumb. You don't have to be sought, as is the case in the conventional pliers.
Work area lighting
The meter features a bright built-in LED with a lens that can be turned on to light up the area directly in front of the meter.
Anti-slip coating
The Voltcraft VC-533 stays where it has been placed. No accidental sliding off slanted surfaces thanks to an anti-slip rubber-coating.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.
Prepped for PFPSs
The enclosure features a standard thread that enables attachment to straps or safety harnesses. This prevents the tool from dropping when working at heights.
Temperature reading included
The clamp meter comes with a temperature reading function using K-type thermocouple probes. The included air temperature sensor can be swapped with any Voltcraft K-type thermocouple probe to determine the temperature of as mixtures, fluids or surfaces (1000°C max).
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Data Hold function
- Auto switch-off
- Pulse width readings
- Functions: current, voltage, resistance, temperature, capacitance, and frequency readings. Continuity test, diode test.
- Non-contact voltage testing (NCV)
- ZERO function
Scope of delivery
- VC-533 clamp meter
- Safety test leads
- K-type thermocouple probe (-20 to +230 °C)
- K-type probe adapter
- Storage Bags
- 3x AAA battery (1.5V)
- User manual






























