There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Clamp meter
600 V
0.1 mV
600 V
0.1 A
80 A
0.001 A
80 A
0.1 Ω - 40 MΩ MΩ
0.01 nF - 40 nF
10 MΩ
10 MΩ
1.5 %
True RMS
70 mm
215 mm
37 mm
ISO standards
CAT III 600 V
AC/DC
VC-539
Digital
4000
(L x W x H) 37 x 215 x 70 mm
ISO calibration
12 mm
User & Safety Instructions 2575178 VOLTCRAFT VC-539 Clamp meter Calibrated to (ISO standards) CAT III 600 V Display (counts): 4000
Conformity certificate 2575178 VOLTCRAFT VC-539 Clamp meter Calibrated to (ISO standards) CAT III 600 V Display (counts): 4000
Warranty Terms 2575178 VOLTCRAFT VC-539 Clamp meter Calibrated to (ISO standards) CAT III 600 V Display (counts): 4000