
Highlights & Details
VC-55 LCD Two-Pole Voltage Detector
- CAT III 1000 V, CAT IV 600 V
- LED and LCD
- Continuity testing
- Single-pole phase test
- Rotating magentic field test
- Built-in flashlight
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Continuity
Phase
Rotating magnetic field
- Display
Acoustic
LCD
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
DAkkS standards
- Dim
(L x W x H) 4 x 65 x 242 mm
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
65 mm
- Height
242 mm
- Length
4 mm
- Type
VC-55 LCD
- Display (details)
LED/LCD/buzzer
- Operating temperature
-15 to +55 °C °C
- Frequency range
DC, 16 - 400 Hz
- Power supply (details)
2x AAA battery
- Current consumption
3.5 mA
- Reading range - voltage
12 - 690 V AC/DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1411786 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,
User & Safety Instructions
User & Safety Instructions 1411786 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,
User & Safety Instructions 1411786 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,
Conformity certificate
Conformity certificate 1411786 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,
Certificate
Certificate 1411786 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,
Warranty Terms
Warranty Terms 1411786 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (DAkkS standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD,
Description
Features
- DC and AC voltage testing (LED/LCD)
- Polarity test (LED/LCD)
- Visual and acoustic continuity test
- Single-pole phase test for AC voltage ranging from 100 to 690 V
- Rotating magentic field test
- Built-in flashlight
- 4 mm test adapter for mains outlets.
Scope of delivery
- 2x probe tip adapter
- 2x tip caps
- Protective probe caps
- Batteries
- User manual.
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








