
Highlights & Details
VC 64 two-pole voltage tester + VDE screwdriver set + Voltcraft Bag
- CAT III 1000 V, CAT IV 600 V
- LED/back-lit LCD screen
- Continuity testing
- Built-in flashlight
- FI/RCD testing
- Single-pole phase test
- Rotating magnetic field indicator
- Impedance measuring range
- Incl. 7-piece VDE screwdriver set and
- Voltcraft bag for VC50/VC60 series
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Resistance reading range: 0 - 1.999 kΩ
- Product type
Two-pole voltage tester
- Reading type
Continuity
- Display
Acoustic
LED
LCD
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Type
VC 64
- Operating temperature
-15 to +45 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
Datasheet 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
User & Safety Instructions
User & Safety Instructions 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
User & Safety Instructions 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
User & Safety Instructions 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
User & Safety Instructions 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
Information
Information 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
Conformity certificate
Conformity certificate 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
Certificate
Certificate 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
Certificate 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
Warranty Terms
Warranty Terms 1428389 VOLTCRAFT VC 64 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED, LCD
Description
Voltcraft two-pole voltage detectors enable safe testing of a wide range of electrical equipment and appliances, and comply with EN 61243-3:2010/VDE0682 standards. Voltage readings are displayed via both a graduated bright LED array ranging from 12 to 690 V, and as RMS value on the built-in LCD.
Features
- Displays voltage (AC/DC) and polarity, comes with a battery indicator
- Visual and acoustic continuity test
- Built-in LED flashlight
- Protective probe caps
- LED/LCD voltage display
- Visual high voltage alert (doesn't require batteries)
- FI/RCD test
- Single-pole voltage display
- Rotating magnetic field indicator
- Data hold function
Scope of delivery
- VC 64 two-pole voltage tester (2 peak testing adapter 4 mm
- Protective probe caps
- Batteries
- Operating Instructions) + VDE screwdriver set 7-piece + Voltcraft bag for VC50/VC60 series
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











