
Number
Highlights & Details
Luxmeter LX-10
- Simply illuminance determine
- Highly precise lighting sensor
- Compact and handy design
Technical specifications
- Product type
Lux meter
- Reading type
Light intensity
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 28 x 54 x 163 mm
- Display
Digital
- Weight
106 g
- Illuminance reading range
0 - 199900 lx
- Illuminance reading range (max.)
199900 lx
- Illuminance reading range (min.)
0 lx
- Illuminance reading accuracy
4 %
- Width
54 mm
- Height
163 mm
- Length
28 mm
Documents & Downloads
Datasheet
Datasheet 1662853 VOLTCRAFT VC-8314265 LX-10 Lux meter 0 - 199900 lx
User & Safety Instructions
User & Safety Instructions 1662853 VOLTCRAFT VC-8314265 LX-10 Lux meter 0 - 199900 lx
Conformity certificate
Conformity certificate 1662853 VOLTCRAFT VC-8314265 LX-10 Lux meter 0 - 199900 lx
Conformity certificate 1662853 VOLTCRAFT VC-8314265 LX-10 Lux meter 0 - 199900 lx
Warranty Terms
Warranty Terms 1662853 VOLTCRAFT VC-8314265 LX-10 Lux meter 0 - 199900 lx
Description
This text is machine translated.
Features
- Automatic range selection
- MIN/MAX measurement
- Data Hold
- Measuring unit: Lux/Fc
- 4-digit LCD-display with white backlight
- Auto switch-off
- Battery warning.
Scope of delivery
- Luxmeter LX-10
- 3x AAA batteries
- User manual









