
Number
Highlights & Details
VOLTCRAFT VC-KS50 LUGGAGE SCALE
- Up to 50 kg
- Display Resolution: 10 g
- Battery-free luggage scale
- Small and handy
- Ideal for traveling
Technical specifications
- Weight range
50 kg
- Product type
Luggage scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
dynamo-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
Light grey
- Dim
(L x W x H) 28 x 172 x 34 mm
- Weight
95 g
- Weight resolution
10 g
- Width
172 mm
- Height
34 mm
- Length
28 mm
- Type
VC-KS50
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2178056 VOLTCRAFT VC-KS50 Luggage scales VC-KS50 Weight range 50 kg Readability 10 g dynamo-powered Black, Light grey
User & Safety Instructions
User & Safety Instructions 2178056 VOLTCRAFT VC-KS50 Luggage scales VC-KS50 Weight range 50 kg Readability 10 g dynamo-powered Black, Light grey
Warranty Terms
Warranty Terms 2178056 VOLTCRAFT VC-KS50 Luggage scales VC-KS50 Weight range 50 kg Readability 10 g dynamo-powered Black, Light grey
Description
Features
- Auto power-off
- Unit: kg / g / oz/ lb:oz
- Minimum weight: 2 kg
- Tare function
- Auto zero
- Overload indication
- LCD screen size: 30 x 16 mm
Scope of delivery
- Scale with Strap
- User manual








