
Highlights & Details
DAkkS multi-function calibrator VC MFK-2000
- Calibration range -200 to +1372 °C
- Measurement and source: Volt DC and resistance
- Output and accuracy of up to 0.02%
- Automatic level measurement or slope measurement
- Data transfer function
- Adjustable screen brightness
Technical specifications
DAkkS standards
- Product type
Calibrator
- Unit of measurement
Temperature
- Dim
(L x W x H) 224 x 63 x 104 mm
- Weight
650 g
- Operating voltage
12 V DC
- Width
63 mm
- Height
104 mm
- Length
224 mm
- Power supply
6 x AA rechargeable battery (included)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3191121 VOLTCRAFT VC MFK-2000 Calibrator Calibrated to (DAkkS standards) Temperature
User & Safety Instructions
User & Safety Instructions 3191121 VOLTCRAFT VC MFK-2000 Calibrator Calibrated to (DAkkS standards) Temperature
Warranty Terms
Warranty Terms 3191121 VOLTCRAFT VC MFK-2000 Calibrator Calibrated to (DAkkS standards) Temperature
Download
Download 3191121 VOLTCRAFT VC MFK-2000 Calibrator Calibrated to (DAkkS standards) Temperature
Description
Bring measuring devices to the reference standard
Whether in manufacturing, research and teaching or in trade - accurate measuring values are the prerequisite for correct knowledge and the resulting procedures. Therefore, measuring instruments should be calibrated at regular intervals to ensure that the measured values are actually accurate. The VOLTCRAFT MFK-2000 multi-function calibrator works in a range from -200 to +1372 degrees Celsius. In addition, direct current and resistance measurements can be carried out and the calibrator can also be used as a source. Output and accuracy is up to 0.02%. It also allows automatic step or slope measurements and a wide range of thermocouples (R, S, K, E, J, T, N, B, L, U) and thermal resistors (Pt100-385, Pt100-392, Pt100-JIS, Pt200-385, Pt500-385, Pt1000, CU10, CU50, CU100, Ni120) can be used.
That's how it works
The handy VC MFK-2000 is extremely user-friendly: The screen brightness can be adjusted individually and data can be transferred via a USB cable. Moreover the used working modes can be stored and retrieved again quickly and easily, if needed.
Wide range of accessories.
Next to the meter, there are a pair of test leads, alligator clips and adapter clips, as well as a USB cable and six AA NIMH batteries included. The package is rounded off by a user manual as well as a convenient carry bag.
Reliable measurement results with calibration by a DAkkS-accredited test laboratory
For many years, Deutsche Akkreditierungsstelle (DAkkS) has been overseeing accredited equipment certification providers across Germany, aiding the Physikalisch-Technische Bundesanstalt (PTB, the federal testing and accreditation body) when it comes to ensuring the quality of industrial measurement procedures. The calibration accuracy of DAkkS-accredited laboratories is second to the PTB only, and is admissible at court. Moreover, DAkkS certificates meet globally agreed DIN EN ISO/IEC 17025 standards and, thus, are recognised across the world. Which makes these certificates ideal for anyone who wants ensure measurement safety, accuracy and reliablily. The majority of DAkkS certificates are issued to
This text is machine translated.
Features
- R, S, K, E, J THERMOCOUPLE T, N, B, L, U
- Thermal resistors Pt100-385, Pt100-392, Pt100-JIS, Pt200-385, Pt500-385, Pt1000, CU10, CU50, CU100, Ni120
- Save frequently used modes
Scope of delivery
- measuring instrument
- 2x test lead (pair)
- 2x alligator clips (pair)
- Temperature sensor;
- • AC/DC power adapter
- USB cable
- 6x AA NIMH batteries
- Carrying case
- User manual











