
Number
Highlights & Details
VC MFK-2000 Multifunction Calibrator
- Calibration range: -200 - 1372 °C
- Measures and source Volts DC and resistance
- Output and measurement accuracy of up to 0.02%
- Automatic stepping and automatic sloping output
- Data transfer function
- Adjustable screen brightness
Technical specifications
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Temperature
- Calibration range (thermometer)
-200 ~1372 °C
- Temperature accuarcy (details)
±0.9 °C
- Dim
(L x W x H) 224 x 63 x 104 mm
- Weight
650 g
- Operating voltage
12 V DC
- Width
63 mm
- Height
104 mm
- Length
224 mm
- Power supply
6 x AA rechargeable battery (included)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2389432 VOLTCRAFT VC MFK-2000 Calibrator Temperature
User & Safety Instructions
User & Safety Instructions 2389432 VOLTCRAFT VC MFK-2000 Calibrator Temperature
Warranty Terms
Warranty Terms 2389432 VOLTCRAFT VC MFK-2000 Calibrator Temperature
Download
Download 2389432 VOLTCRAFT VC MFK-2000 Calibrator Temperature
Description
Bring measuring devices to reference standard
Whether in manufacturing, research and teaching or in the trade - exact measured values are the prerequisite for correct findings and the following procedures. For this reason, measuring instruments should be calibrated at regular intervals to ensure that measured values are actually accurate. Voltcraft's MFK-2000 multifunction calibrator operates in a range from -200 to +1372 degrees Celsius. In addition, direct current and resistance measurements can be made and the calibrator can also be used as a source. The output and measuring accuracy is up to 0.02 %. Furthermore, automatic step or slope measurements are possible and a variety of thermocouples (R, S, K, E, J, T, N, B, L, U) and thermal resistors (Pt100-385, Pt100-392, Pt100-JIS, Pt200-385, Pt500-385, Pt1000, CU10, CU50, CU100, Ni120) can be used.
That's how it works
The handy VC MFK-2000 is extremely user-friendly: The screen brightness can be adjusted individually and data can be transferred via USB cable. In addition, the working modes used can be saved and thus called up again easily and quickly if required.
Wide range of accessories.
In addition to the meter, a pair of test leads, alligator clips and adapter clips as well as a USB cable and six AA NIMH batteries are included in the delivery. The package is rounded off by a user manual and a convenient carrying case.
This text is machine translated.
Features
- Thermocouples: R, S, K, E, J, T, N, B, L, U
- Thermal resistances: Pt100-385, Pt100-392, Pt100-JIS, Pt200-385, Pt500-385, Pt1000, CU10, CU50, CU100, Ni120
- Save frequently-used statuses
Scope of delivery
- Meter
- 2x test leads (pair)
- 2x Alligator clips (pair)
- Temperature probe
- AC/DC Adapter
- USB cable
- 6x AA NIMH batteries
- Carry case
- User manual









