
Number
Highlights & Details
Wireless Powerbank Qi2 Magnet PD20W 8.000mAh
- 8000 mAh capacity
- Qi2 Magnet wireless fast charging (5 W/7.5 W/10 W/15 W)
- Convenient charging with integrated Type-C® cable
- PD 20 W fast charging
- Can charge 2 devices simultaneously
- Includes kickstand
- Output: 3.7V 8000 mAh PD20 W
Technical specifications
- USB-C® Input: 5 V/3 A,9 V/2 A Max: 18 W
- USB-C® Output: 5 V/3 A,9 V/2.2 A,12 V/1.67 A Max: 20 W
- Wireless TX1: 5 W/7.5 W/10 W
- Indicator: 4 LEDs wireless lights
- Material: ABS+ PC
- A grade Li-po battery 4000 mAh*2
- Color: Black
- Product type
Power bank
- Charging slots
1
- Capacity (mAh, Ah)
8000 mAh
- Charging current (max.)
3.4 A
- Technology
LiPo
- Length
106 mm
- Width
69 mm
- Connector
USB C®
- Height
18.5 mm
- Weight
220 g
- Operating voltage
5 V / DC
- Factory colour
Black
- Wireless charging
Yes
21089
- Charging method
Fast Charge
- Dim
(L x W x H) 106 x 69 x 18.5 mm
- Connector type
USB-C® 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
3 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3069303 VOLTCRAFT VC-Qi2 PD20W 8000 Power bank 8000 mAh Fast Charge LiPo USB C® Black Status display
Security datasheet
Security datasheet 3069303 VOLTCRAFT VC-Qi2 PD20W 8000 Power bank 8000 mAh Fast Charge LiPo USB C® Black Status display
Warranty Terms
Warranty Terms 3069303 VOLTCRAFT VC-Qi2 PD20W 8000 Power bank 8000 mAh Fast Charge LiPo USB C® Black Status display
Description
Mobile and wireless charging via Qi2
This wireless power bank from VOLTCRAFT uses the latest Qi2 standard for the wireless charging of smart phones & Co. Depending upon the terminal, 5, 7.5, 10 or 15 W power consumption can be retrieved. If needed, two devices can even be charged at the same time.
Flexible charging
In addition to magnetic charging, an integrated Type-C® cable is also available for fast charging via PD 20 W. The capacity of the mobile power reserve is 8000 mAh. The power bank also serves as a mobile phone mount.
Technical safety
The VOLTCRAFT wireless power bank is protected against overload, short circuit, overheating and overvoltage and is supplied with a USB cable and user manual.
This text is machine translated.
Features
- Short circuit protection
- Overcharge protection
- Overvoltage protection
- Overheat protection
- Minimal changing time: 2.2 h
Scope of delivery
- Main unit
- USB cable
- User manual








