
Highlights & Details
VOLTCRAFT VC STK-3000 MULTI CALIBRATOR
- DC voltage range: 0.01 mV - 30 V/DC
- DC current range: 0.001 mA - 24 mA
- Frequency (Hz) range: 0.001 Hz - 100 kHz
- Measure and source Volts DC, Current DC and resistance
- Output and measurement accuracy of up to 0.02%
- 24 V loop supply with simultaneous current measurement
- Automatic stepping and automatic sloping output
Technical specifications
- DC voltage source, range: 0.01 mV - 10 V
- DC current source, range: 0.001 mA - 24 mA
- Frequency source, range: 0.001 Hz - 100 kHz
Manufacturer's standards (no certificate)
- Product type
Current loop calibrator
- Unit of measurement
Voltage
Amperage
Frequency
- Resolution
0.001 mA
- Dim
(L x W x H) 224 x 63 x 104 mm
- Weight
650 g
- Operating voltage
12 V DC
- Width
63 mm
- Height
104 mm
- Length
224 mm
- Power supply
6 x AA rechargeable battery (included)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2389433 VOLTCRAFT VC STK-3000 Current loop calibrator Voltage, Amperage, Frequency
User & Safety Instructions
User & Safety Instructions 2389433 VOLTCRAFT VC STK-3000 Current loop calibrator Voltage, Amperage, Frequency
Warranty Terms
Warranty Terms 2389433 VOLTCRAFT VC STK-3000 Current loop calibrator Voltage, Amperage, Frequency
Download
Download 2389433 VOLTCRAFT VC STK-3000 Current loop calibrator Voltage, Amperage, Frequency
Description
Calibrate and measure in the DC range
Whether in manufacturing, research and teaching or in the trade - exact measured values are the prerequisite for correct findings and the following procedures. For this reason, measuring instruments should be calibrated at regular intervals to ensure that measured values are actually accurate. The Voltcraft VC STK-3000 works in the DC voltage range from 0.01 mV to 30 V and in the DC current range from 0.001 mA to 24 mA. The frequency range is between 0.001 Hz and 100 kHz. In addition, direct current, voltage and resistance measurements can be made and the calibrator can also be used as a source. 24V loop supply with simultaneous current measurement as well as automatic step or slope measurements are also possible. The output and measuring accuracy is up to 0.02 %.
Easy to use
The handy VC MFK-2000 is extremely user-friendly: The screen brightness can be adjusted individually and the measured data can be transferred via USB cable. In addition, frequently used working modes can be saved and thus called up again without much effort. Another clever feature: A battery level indicator warns of unwanted interruptions in work.
Wide range of accessories.
In addition to the calibrator, a pair of test leads, alligator clips and an AC/DC adapter as well as a USB cable and six AA NIMH batteries are included in the delivery. The package is rounded off by a user manual and a convenient carrying case.
This text is machine translated.
Features
- Data transfer function
- Adjustable screen brightness
- Save frequently-used statuses
- Battery power display
Scope of delivery
- Calibrator
- 1x test leads (pair)
- 1x Alligator clips (pair)
- AC/DC adaptor
- USB cable
- 6x AA NiMH batteries
- Carry case
- User manual











