
Number
Highlights & Details
VOLTCRAFT VC121 PV Solar Panel Messgerät
- Maximum power test up to 800W
- Large screen and multiple result display
- Automatic measurement / Manual measurement
- Auto backlight
- Portable and convenient
- Equipped with solar panel connector and unlock kit
Technical specifications
- Open circuit Voltage: 12-60V
- Max power test: 5-800W
- Short circuit current: 0-35A
- Product type
PV meter
- Reading type
Voltage
Amperage
Power
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 40 x 76 x 157 mm
- Display
LCD
- Weight
246 g
- Width
76 mm
- Height
157 mm
- Length
40 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3200731 VOLTCRAFT VC121 PV Solar panel meter up to 800 W display current voltage power short circuit
User & Safety Instructions
User & Safety Instructions 3200731 VOLTCRAFT VC121 PV Solar panel meter up to 800 W display current voltage power short circuit
Warranty Terms
Warranty Terms 3200731 VOLTCRAFT VC121 PV Solar panel meter up to 800 W display current voltage power short circuit
Description
Does the solar power system work perfectly? Education is provided by the VOLTCRAFT VC121 PV panel meter through the testing of maximum power (up to 800 Watts), peak voltage, peak current, idle voltage and short circuit current. The meter also warns against overload and overheating. All measured values can be determined either manually or automatically.
Convenient features
The large display with background lighting shows different measurement results simultaneously and clearly. A data hold function is available for easier evaluation. The battery status display warns of power failure if the battery is low.
Suitable accessories
The scope of supply of the VC121 PV Panel meter includes Solar panel plug and an unlocking kit for loosening solar plug connectors. A 9V battery pack and the operating instructions are also included in the package.
This text is machine translated.
Features
- Measuring functions:
- Maximum power test
- Peak power voltage
- Peak power current
- Open circuit voltage
- Short circuit current
- Auto Backlight
- Data hold function
- Low battery indicator
- Overload warning
- Overtemperature warning
Scope of delivery
- VC121 PV Solar panel meter
- 1x Solar Panel connector
- 1x Unlock kit
- 1x 9V block battery
- User manual






