
Highlights & Details
VC130-1 Digital Multimeter (ISO-calibrated)
- CAT III 250V
- 2000 counts
- Manual selection of measurement range
- V/DC, V/AC, and A/DC standard reading range
- Acoustic continuity tester
- Diode testing
- hFE transistor testing
- Incl. ISO calibration certificate
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
250 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
250 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
40 Hz -400 Hz
ISO standards
- Reading category
CAT III 250 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC130-1
- Display
Digital
- Display (counts)
2000
- Dim
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1205504 VOLTCRAFT VC130-1 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000
Conformity certificate
Conformity certificate 1205504 VOLTCRAFT VC130-1 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000
Warranty Terms
Warranty Terms 1205504 VOLTCRAFT VC130-1 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 250 V Display (counts): 2000
Description
Robust digital multimeter taking readings up to 250V
The VC130-1 belongs to the VC100 series and has been specifically designed for tasks at home, such as DIY and pastime projects. Also enables tackling pro jobs involving up to 250 V.
Suitable for batteries, car diagnostics and household appliances with a 230 V rating.
Non-contact AC voltage measurement
The NCV function tells you whether a power cable is live without the need to touch it. Also makes detecting cable breaks easy.
Robust casing with protective rubber coating.
The meter comes with a protective anti-slip composite enclosure. The firmly attached rubber-coating ensures maximum grip even when wearing gloves.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Features
- V/DC, V/AC, and A/DC standard reading range
- Resistance
- Acoustic continuity tester
- Diode testing
- Non-contact AC voltage tester
- hFE transistor testing (with optional adapter)
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating.
Scope of delivery
- Test leads
- 9 V battery
- User manual
- ISO calibration certificate









