
Highlights & Details
VC155 Digital Multimeter
- CAT III 600 V
- 2000 counts
- Manual range selector
- Non-contact voltage testing
- DC current reading range
- Temperature reading
- Built-in torch and display backlighting
- 600 V high-voltage fuses
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- Temperature
-40 to +1000 ºC °C
- DC resistance
10 MΩ
- AC resistance
4.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
150 mm
- Width
75 mm
- Weight
200 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC155
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 75 mm x 150 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Basic accuracy
±0.8 %
- Reading category
CAT III 600 V
Documents & Downloads
Datasheet
Datasheet 124456 VOLTCRAFT VC155 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 124456 VOLTCRAFT VC155 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Information
Information 124456 VOLTCRAFT VC155 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 124456 VOLTCRAFT VC155 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 124456 VOLTCRAFT VC155 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Description
Features
- Diode testing
- Acoustic continuity tester
- Non-contact AC voltage tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating.
Scope of delivery
- Test leads
- K-type thermo sensor
- 9 V battery
- User manual.





















